170 Series D Sub Housings:
Leiti 42 toodet170 Series D Sub Housings
170 (standard) Series poke d-subs connectors designed for a variety of demanding applications. Poke D-Sub are available in Standard Density 9 pin, 15 pin, 25 pin, 37 pin, 50 pin positions. Male nickel or tin plated shells have indents to provide grounding and additional retention.
- Poke d-subs Standard Density is available in: (9 pin, 15 pin, 25 pin, 37 pin, 50 pin)
- Low cost commercial version of military standard
- Allows for easy loading of only the positions required
- Crimp & Snap-in contacts (sold separately)
- Nylon insulator has a minimum contact retention of 10 lbs
- Contact current rating: 5 amps
- Crimp D-Sub Shell: Nickel Or Tin Plated Steel
- Insulator: Glass-filled thermoplastic, UL94 V-0 (230°C process temp)
- Crimp Contacts must be ordered separately
- Applications: Defence, Military & Aerospace, Industrial, Medical, Robotics, Test & Measurement

Kuva
Ostja
Insener
Tootja
No. of Positions
Connector Type
Connector Shell Size
Product Range
Gender
Connector Body Material
For Use With
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3954716 RoHS | Each | 1+ 1,990 € 10+ 1,390 € | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954720 RoHS | Each | 1+ 2,160 € 10+ 1,670 € | Min: 1 / Mitu: 1 | 25Ways | D Sub | DB | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
2294200 RoHS | Each | 1+ 1,330 € 10+ 0,822 € 100+ 0,676 € 500+ 0,633 € 1000+ 0,582 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
2294202 RoHS | Each | 1+ 1,400 € 10+ 0,933 € 100+ 0,799 € 500+ 0,758 € 1000+ 0,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954709 RoHS | Each | 1+ 2,440 € 10+ 1,320 € 100+ 1,240 € 250+ 1,210 € 500+ 1,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954735 RoHS | Each | 1+ 7,990 € 10+ 5,420 € 100+ 4,520 € 250+ 4,470 € 500+ 4,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954736 RoHS | Each | 1+ 6,240 € 10+ 3,830 € | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954715 RoHS | Each | 1+ 2,650 € 10+ 1,630 € 100+ 1,430 € 250+ 1,340 € 500+ 1,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954726 RoHS | Each | 1+ 2,940 € 10+ 2,300 € | Min: 1 / Mitu: 1 | 37Ways | D Sub | DC | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954706 RoHS | Each | 1+ 2,410 € 10+ 1,310 € 100+ 1,290 € 250+ 1,280 € 500+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954733 RoHS | Each | 1+ 6,240 € 10+ 3,790 € | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954734 RoHS | Each | 1+ 6,240 € 10+ 3,790 € | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954711 RoHS | Each | 1+ 2,440 € 10+ 1,420 € 100+ 1,380 € 250+ 1,350 € 500+ 1,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954722 RoHS | Each | 1+ 2,670 € 10+ 1,670 € 100+ 1,560 € 250+ 1,370 € 500+ 1,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 25Ways | D Sub | DB | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954721 RoHS | Each | 1+ 2,890 € 10+ 1,850 € 100+ 1,640 € 250+ 1,620 € 500+ 1,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 25Ways | D Sub | DB | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954731 RoHS | Each | 1+ 3,010 € 10+ 2,420 € | Min: 1 / Mitu: 1 | 37Ways | D Sub | DC | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954727 RoHS | Each | 1+ 3,530 € 10+ 2,470 € | Min: 1 / Mitu: 1 | 37Ways | D Sub | DC | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954732 RoHS | Each | 1+ 7,980 € 10+ 4,520 € 100+ 4,480 € 250+ 4,430 € 500+ 4,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954737 RoHS | Each | 1+ 6,250 € 10+ 3,790 € | Min: 1 / Mitu: 1 | 50Ways | D Sub | DD | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts | ||||
3954719 RoHS | Each | 1+ 2,580 € 10+ 1,600 € 100+ 1,510 € 250+ 1,450 € 500+ 1,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 25Ways | D Sub | DB | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954713 RoHS | Each | 1+ 2,240 € 10+ 1,540 € 100+ 1,510 € | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954707 RoHS | Each | 1+ 2,410 € 10+ 1,310 € 100+ 1,250 € 250+ 1,240 € 500+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954712 RoHS | Each | 1+ 2,530 € 10+ 1,610 € 100+ 1,480 € 250+ 1,440 € 500+ 1,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3954714 RoHS | Each | 1+ 1,900 € 10+ 1,320 € 100+ 1,160 € | Min: 1 / Mitu: 1 | 15Ways | D Sub | DA | 170 Series | Plug | Steel Body | Norcomp 170 Series D Sub Crimp Pin Contacts | ||||
3358668 RoHS | NORCOMP | Each | 1+ 1,390 € 10+ 1,210 € 100+ 1,060 € 500+ 0,860 € 1000+ 0,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 9Ways | D Sub | DE | 170 Series | Receptacle | Steel Body | Norcomp 170 Series D Sub Crimp Socket Contacts |