NANOOK Series D Sub Connectors:
Leiti 195 toodetNANOOK Series D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Kuva
Ostja
Insener
Tootja
D Sub Connector Type
Gender
Product Range
No. of Contacts
D Sub Shell Size
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463586 RoHS | Each | 1+ 8,700 € 10+ 8,180 € | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463694 RoHS | Each | 1+ 12,910 € 10+ 10,530 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463669 RoHS | Each | 1+ 9,820 € | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463656 RoHS | Each | 1+ 10,850 € 10+ 9,480 € | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463698 RoHS | Each | 1+ 18,370 € 10+ 15,070 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463640 RoHS | Each | 1+ 11,150 € 10+ 9,090 € 25+ 7,830 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463541 RoHS | Each | 1+ 13,280 € | Min: 1 / Mitu: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463531 RoHS | Each | 1+ 9,610 € 10+ 8,110 € 25+ 6,990 € | Min: 1 / Mitu: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463629 RoHS | Each | 1+ 16,970 € 10+ 13,840 € | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463664 RoHS | Each | 1+ 15,060 € | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463615 RoHS | Each | 1+ 13,560 € 10+ 10,570 € 25+ 8,980 € 100+ 8,440 € 250+ 7,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463609 RoHS | Each | 1+ 16,880 € 10+ 14,280 € 25+ 13,340 € 100+ 11,770 € 250+ 10,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ 11,580 € 10+ 9,810 € 25+ 9,010 € 100+ 8,770 € 250+ 7,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463671 RoHS | Each | 1+ 13,710 € 10+ 10,680 € 25+ 9,070 € 100+ 8,520 € 250+ 8,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463689 RoHS | Each | 1+ 13,520 € 10+ 11,020 € 25+ 9,370 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463584 RoHS | Each | 1+ 9,950 € 10+ 8,110 € 25+ 6,990 € | Min: 1 / Mitu: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463598 RoHS | Each | 1+ 12,000 € 10+ 9,250 € 25+ 7,860 € 100+ 7,380 € 250+ 7,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463653 RoHS | Each | 1+ 8,590 € 10+ 7,000 € 25+ 5,950 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463545 RoHS | Each | 1+ 9,900 € 10+ 7,520 € 25+ 6,390 € 100+ 6,000 € 250+ 5,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ 9,710 € 10+ 8,600 € | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463596 RoHS | Each | 1+ 12,800 € 10+ 10,440 € 25+ 8,670 € | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ 12,990 € 10+ 10,940 € 25+ 10,100 € 100+ 9,530 € 250+ 8,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Standard | Receptacle | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463702 RoHS | Each | 1+ 23,130 € 10+ 18,870 € 25+ 15,670 € 100+ 15,420 € 250+ 15,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463621 RoHS | Each | 1+ 13,520 € 10+ 12,160 € 25+ 11,360 € | Min: 1 / Mitu: 1 | High Density | Plug | NANOOK Series | 26Contacts | DA | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463675 RoHS | Each | 1+ 11,800 € 10+ 9,610 € 25+ 8,280 € | Min: 1 / Mitu: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body |