NANOOK Series Combination Layout D Sub Connectors:
Leiti 250 toodetNANOOK Series Combination Layout D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
 - Available with 20 or 40 amp power contacts
 - Non-removable machined contacts for high reliability
 - Solder Cup, Vertical Mount & Right-Angle Board Mount Options
 - Meets IP67 Performance Requirement
 - High Reliability Screw Machined Contacts
 - Operating Temperature: -25°C to +85°C
 - Insulator: PBT, UL 94V-0 (230°C process temp)
 - Contacts: Machined - Brass
 - Applications: Telecommunication equipment, Industrial control systems, and Computer technology
 

Kuva
Ostja
Insener
Tootja
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ 13,520 € 10+ 11,490 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Plug  | 13Contacts  | 10 Signal, 3 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463854 RoHS  | Each  | 1+ 13,320 € 10+ 11,320 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 11,480 € 10+ 9,950 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Receptacle  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463915 RoHS  | Each  | 1+ 16,160 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-9W4  | Receptacle  | 9Contacts  | 5 Signal, 4 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463907 RoHS  | Each  | 1+ 12,260 € 10+ 10,420 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-3W3  | Receptacle  | 3Contacts  | 3 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 15,930 € 10+ 13,540 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-9W4  | Plug  | 9Contacts  | 5 Signal, 4 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463842 RoHS  | Each  | 1+ 11,830 € 10+ 10,060 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Plug  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 11,410 € 10+ 10,550 € 25+ 9,180 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Plug  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
Each  | 1+ 17,130 € 10+ 14,560 € 25+ 12,660 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-9W4  | Plug  | 9Contacts  | 5 Signal, 4 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463809 RoHS  | Each  | 1+ 16,260 € 10+ 13,820 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463727 RoHS  | Each  | 1+ 9,930 € 10+ 8,440 € 25+ 7,490 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-3W3  | Plug  | 3Contacts  | 3 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 11,420 € 10+ 9,750 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Plug  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463720 RoHS  | Each  | 1+ 16,170 € 10+ 13,740 € 25+ 11,940 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463827 RoHS  | Each  | 1+ 13,740 € 10+ 11,680 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-9W4  | Receptacle  | 9Contacts  | 5 Signal, 4 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 13,520 € 10+ 11,490 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-17W2  | Plug  | 17Contacts  | 15 Signal, 2 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
Each  | 1+ 16,670 € 10+ 13,810 € 25+ 12,260 € 100+ 11,670 € 250+ 10,940 € Veel hinnateavet ...  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Receptacle  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463712 RoHS  | Each  | 1+ 11,250 € 10+ 9,740 € 25+ 9,280 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Receptacle  | 7Contacts  | 5 Signal, 2 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463704 RoHS  | Each  | 1+ 9,930 € 10+ 8,440 € 25+ 7,480 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-3W3  | Plug  | 3Contacts  | 3 Power  | Solder Cup  | Panel Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463757 RoHS  | Each  | 1+ 16,060 € 10+ 13,640 € 25+ 11,870 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-9W4  | Plug  | 9Contacts  | 5 Signal, 4 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463876 RoHS  | Each  | 1+ 13,740 € 10+ 11,680 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463897 RoHS  | Each  | 1+ 15,450 € 10+ 13,400 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463733 RoHS  | Each  | 1+ 10,280 € 10+ 8,750 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-7W2  | Receptacle  | 7Contacts  | 5 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
Each  | 1+ 15,190 € 10+ 13,170 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-17W2  | Plug  | 17Contacts  | 15 Signal, 2 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | |||||
3463742 RoHS  | Each  | 1+ 13,320 € 10+ 11,320 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DB-13W3  | Receptacle  | 13Contacts  | 10 Signal, 3 Power  | Solder  | Panel Mount, Through Hole Mount  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||
3463882 RoHS  | Each  | 1+ 11,160 € 10+ 9,480 € 25+ 8,110 €  | Min: 1 / Mitu: 1  | NANOOK Series  | DA-3W3  | Plug  | 3Contacts  | 3 Power  | Solder  | Panel Mount, Through Hole Mount Right Angle  | Steel Body  | Brass  | Gold Flash Plated Contacts  | ||||