PIDG FASTON 205 Quick Disconnect Crimp Terminals:
Leiti 6 toodetLeidke poest Farnell Eesti suur valik PIDG FASTON 205 Quick Disconnect Crimp Terminals. Meil on lai valik Quick Disconnect Crimp Terminals, näiteks FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals maailma tipptootjatelt, sealhulgas: Amp - Te Connectivity & Te Connectivity / Partner Stock
Kuva
Ostja
Insener
Tootja
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Insulator Colour
Conductor Area CSA
Insulator Material
Terminal Material
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 10+ 0,416 € 100+ 0,354 € 500+ 0,322 € 1000+ 0,282 € 2500+ 0,276 € | Min: 10 / Mitu: 10 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.51mm | 0.205" x 0.02" | 16AWG | 14AWG | Blue | 2.62mm² | Nylon (Polyamide) | Brass | ||||
AMP - TE CONNECTIVITY | Each | 10+ 0,460 € 100+ 0,347 € 250+ 0,303 € 500+ 0,297 € 1000+ 0,290 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.51mm | 0.205" x 0.02" | 22AWG | 18AWG | Red | 0.82mm² | Nylon (Polyamide) | Brass | ||||
3791858 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,459 € 100+ 0,346 € 500+ 0,300 € 1000+ 0,261 € 2500+ 0,259 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.81mm | 0.205" x 0.032" | 22AWG | 18AWG | Red | - | Nylon (Polyamide) | - | |||
2968715 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 125+ 0,803 € 375+ 0,753 € | Min: 125 / Mitu: 125 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.51mm | 0.205" x 0.02" | 22AWG | 18AWG | Red | 0.96mm² | Nylon (Polyamide) | Brass | |||
2968726 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 4000+ 0,446 € 12000+ 0,437 € | Min: 4000 / Mitu: 4000 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.51mm | 0.205" x 0.02" | 22AWG | 18AWG | Red | 0.96mm² | Nylon (Polyamide) | Brass | |||
3392343 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,330 € 100+ 0,269 € 500+ 0,240 € 1000+ 0,227 € 2500+ 0,225 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | PIDG FASTON 205 | Female Quick Disconnect | 5.21mm x 0.81mm | 0.205" x 0.032" | 16AWG | 14AWG | Blue | 2.62mm² | Nylon (Polyamide) | Brass |