79Contacts ITT CANNON Circular MIL Spec Equivalent Connectors:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1974756 | Each | 1+ 482,520 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1974362 | Each | 1+ 297,060 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 79Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1975004 | Each | 1+ 368,430 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1974347 | Each | 1+ 237,630 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1975003 | ITT CANNON | Each | 1+ 353,060 € | Min: 1 / Mitu: 1 | KJA Series | - | - | 79Contacts | - | - | 21-35 | Aluminium Body | - | Copper | - | - | - | |||
1974360 | Each | 1+ 324,100 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1974730 | Each | 1+ 290,990 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
1974731 | Each | 1+ 355,350 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1974732 | Each | 1+ 395,220 € | Min: 1 / Mitu: 1 | KJA Series | MIL-DTL-38999 Series III | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminium Body | Electroless Nickel | Copper | Gold | N | Environmentally Sealed |