Circular MIL Spec Equivalent Connectors:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 140,690 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Jam Nut Receptacle | 61Contacts | Crimp Socket | Bayonet | 24-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | |||||
1959550 | Each | 1+ 131,100 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Straight Plug | 61Contacts | Crimp Socket | Bayonet | 24-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | ||||
1959243 | Each | 1+ 157,710 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Wall Mount Receptacle | 61Contacts | Crimp Socket | Bayonet | 24-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1959353 | Each | 1+ 170,940 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Jam Nut Receptacle | 61Contacts | Crimp Socket | Bayonet | 24-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 160,160 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Straight Plug | 61Contacts | Crimp Pin | Bayonet | 24-61 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1959242 | Each | 1+ 104,620 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Wall Mount Receptacle | 61Contacts | Crimp Pin | Bayonet | 24-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1959350 | Each | 1+ 141,440 € | Min: 1 / Mitu: 1 | SJT Series | MIL-DTL-38999 Series II | Jam Nut Receptacle | 61Contacts | Crimp Pin | Bayonet | 24-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |