MEC8-DV Card Edge Connectors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,520 € 10+ 3,890 € 100+ 3,460 € 250+ 3,390 € 500+ 3,320 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 0.8mm | 40 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 104+ 3,040 € | Min: 104 / Mitu: 104 | Dual Side | 1.57mm | 0.8mm | 20 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 52+ 4,670 € | Min: 52 / Mitu: 52 | Dual Side | 1.57mm | 0.8mm | 80 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 1+ 7,400 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 0.8mm | 120 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 1+ 6,720 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 0.8mm | 100 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 52+ 4,110 € | Min: 52 / Mitu: 52 | Dual Side | 1.57mm | 0.8mm | 60 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV |