Card Edge Connectors:
Leiti 76 toodetKuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,080 € 10+ 1,700 € 100+ 1,600 € 250+ 1,540 € 500+ 1,520 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ 2,120 € 10+ 1,710 € 100+ 1,300 € 250+ 1,230 € 500+ 1,150 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 36 Contacts | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 1µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | |||||
1557016 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,680 € 10+ 2,800 € 100+ 2,520 € 250+ 2,170 € 500+ 2,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.85mm | 2.54mm | 36 Contacts | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2452380 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2,640 € 10+ 2,180 € 100+ 2,140 € 250+ 1,720 € 500+ 1,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.85mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
Each | 1+ 6,500 € 10+ 5,040 € 100+ 3,110 € 250+ 2,980 € 500+ 2,840 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 36 Contacts | Through Hole Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 5,810 € 10+ 4,290 € 100+ 3,430 € 250+ 3,050 € 500+ 2,360 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 36 Contacts | Edge Mount | Straight | 2Rows | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 0,445 € 10+ 0,428 € 100+ 0,426 € 500+ 0,424 € 1000+ 0,421 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 36 Contacts | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,369 € 100+ 0,271 € 500+ 0,228 € 1000+ 0,222 € 2500+ 0,216 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Dual Side | - | 1.57mm | 1mm | 36 Contacts | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Nylon (Polyamide) Body | FCI GIG-Array 10054784 | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,860 € 5+ 2,550 € 15+ 2,230 € 40+ 2,090 € 100+ 1,720 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10061913 | ||||
Each | 1+ 2,140 € 10+ 1,670 € 100+ 1,500 € 250+ 1,440 € 500+ 1,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
AMP - TE CONNECTIVITY | Each | 1+ 6,470 € 10+ 6,230 € 25+ 6,000 € 100+ 5,760 € 250+ 5,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Right Angle | - | Solder | Phosphor Bronze | 0.38µm Gold Plated Contacts | Nylon (Polyamide) Body | - | ||||
Each | 1+ 1,230 € 10+ 1,170 € 100+ 1,140 € 250+ 1,120 € 500+ 1,090 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ 1,130 € 10+ 1,090 € 100+ 1,080 € 250+ 1,070 € 500+ 0,995 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ 1,420 € 10+ 1,350 € 100+ 1,320 € 250+ 1,290 € 500+ 1,260 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 200+ 1,650 € 600+ 1,570 € | Min: 200 / Mitu: 200 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10061913 | ||||
3398681 RoHS | Each | 1+ 4,500 € 10+ 2,390 € 100+ 2,360 € 250+ 2,320 € 500+ 2,270 € | Min: 1 / Mitu: 1 | Single Side | - | - | - | 36 Contacts | Straddle Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,520 € 5+ 2,220 € 15+ 1,930 € 40+ 1,780 € 100+ 1,620 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6), Glass Filled Body | FCI 10061913 | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 200+ 1,590 € 600+ 1,390 € | Min: 200 / Mitu: 200 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6), Glass Filled Body | FCI 10061913 | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 0,737 € 10+ 0,690 € 25+ 0,645 € 50+ 0,596 € 100+ 0,574 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 Series | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,170 € 10+ 3,930 € 100+ 3,180 € 250+ 2,840 € 500+ 2,090 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.6mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,080 € 10+ 3,940 € 100+ 3,660 € 250+ 3,390 € 500+ 3,120 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | |||||
4147816 RoHS | Each | 1+ 9,710 € 10+ 7,690 € 25+ 7,220 € 100+ 6,870 € 250+ 6,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Plastic Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 4,100 € 10+ 3,350 € 100+ 2,960 € 250+ 2,590 € 500+ 2,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,436 € 100+ 0,324 € 500+ 0,283 € 1000+ 0,274 € 2500+ 0,264 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Dual Side | - | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Flash Plated Contacts | Nylon (Polyamide), Glass Filled Body | 10018783 Series | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,260 € 10+ 2,380 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.6mm | - | 36 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series |