Card Edge Connectors:
Leiti 11 toodetLeidke poest Farnell Eesti suur valik tooteid Card Edge Connectors. Meil on suur valik Card Edge Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Te Connectivity / Partner Stock, Samtec, Molex / Partner Stock, Te Connectivity & Amp - Te Connectivity
Kuva
Ostja
Insener
Tootja
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,386 € 100+ 0,294 € 500+ 0,259 € 1000+ 0,236 € 2000+ 0,229 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Single Side | - | 1.6mm | 2mm | 2 Contacts | - | Cable Mount | Right Angle | 1Rows | Crimp | - | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
3792797 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,387 € 100+ 0,319 € 500+ 0,292 € 1000+ 0,223 € 2500+ 0,208 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Single Side | - | 1.5mm | - | 2 Contacts | - | Cable Mount | Right Angle | - | IDC | Copper Nickel Silicon | - | Tin Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | DuoPlug | |||
4707695 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,330 € 5+ 2,190 € 10+ 2,010 € 25+ 1,910 € 50+ 1,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | - | - | - | 2 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Hyper Cool Edge PMM Series | |||
TE CONNECTIVITY | Each | 14000+ 0,790 € | Min: 14000 / Mitu: 14000 | - | 2Contacts | - | 3.3mm | 2 Contacts | Header | Surface Mount | Right Angle | 1Rows | Solder | Copper Alloy | Tin Plated Contacts | Tin Plated Contacts | Thermoplastic Body | - | ||||
MOLEX / PARTNER STOCK | Each | 300+ 0,275 € 900+ 0,270 € | Min: 300 / Mitu: 300 | Single Side | - | 1.6mm | - | 2 Contacts | - | Cable Mount | Right Angle | - | Crimp | - | - | - | Nylon (Polyamide) Body | EdgeLock 200890 Series | ||||
MOLEX / PARTNER STOCK | Each | 400+ 0,222 € 1200+ 0,167 € | Min: 400 / Mitu: 400 | Single Side | - | 1.2mm | - | 2 Contacts | - | Cable Mount | Right Angle | - | Crimp | - | - | - | Nylon (Polyamide) Body | EdgeLock 200890 Series | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 400+ 1,110 € 1200+ 1,040 € | Min: 400 / Mitu: 400 | Single Side | - | - | - | 2 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Tin Plated Contacts | Thermoplastic Body | - | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 400+ 0,912 € 1200+ 0,857 € | Min: 400 / Mitu: 400 | Single Side | - | - | - | 2 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Tin Plated Contacts | Thermoplastic Body | - | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 400+ 0,874 € 1200+ 0,708 € | Min: 400 / Mitu: 400 | Single Side | - | - | - | 2 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Tin Plated Contacts | Thermoplastic Body | - | ||||
Each | 1+ 3,840 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 2 Contacts | - | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 4,040 € | Min: 1 / Mitu: 1 | Dual Side | - | 1.57mm | 1mm | 2 Contacts | - | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - |