Single Side Card Edge Connectors:
Leiti 90 toodetLeidke poest Farnell Eesti suur valik Single Side Card Edge Connectors. Meil on lai valik Card Edge Connectors, näiteks Dual Side & Single Side Card Edge Connectors maailma tipptootjatelt, sealhulgas: Edac, Samtec, Molex / Partner Stock, Kyocera Avx & Molex
Kuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 2 | 1+ 2,840 € 5+ 2,700 € 10+ 2,570 € 20+ 2,520 € 50+ 2,470 € | Min: 1 / Mitu: 1 | Single Side | - | - | 17 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors | |||||
Pack of 2 | 1+ 2,160 € 5+ 2,050 € 10+ 1,950 € 20+ 1,910 € 50+ 1,870 € | Min: 1 / Mitu: 1 | Single Side | - | - | 6 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors | |||||
Each | 1+ 0,453 € 10+ 0,391 € 50+ 0,378 € 100+ 0,320 € 500+ 0,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.2mm | 2mm | 8 Contacts | Cable Mount | Right Angle | 1Rows | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
Each | 1+ 6,560 € 10+ 4,840 € 100+ 3,910 € 250+ 3,570 € 500+ 3,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | 3.96mm | 18 Contacts | Through Hole Mount | Straight | 1Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
Each | 1+ 0,503 € 10+ 0,400 € 50+ 0,335 € 100+ 0,320 € 500+ 0,306 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.6mm | 2mm | 6 Contacts | Cable Mount | Right Angle | 1Rows | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
Each | 1+ 0,481 € 10+ 0,387 € 50+ 0,340 € 100+ 0,293 € 500+ 0,258 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.6mm | 2mm | 2 Contacts | Cable Mount | Right Angle | 1Rows | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
Each | 1+ 0,481 € 10+ 0,404 € 50+ 0,349 € 100+ 0,307 € 500+ 0,265 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.6mm | 2mm | 4 Contacts | Cable Mount | Right Angle | 1Rows | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
3792797 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,361 € 100+ 0,292 € 500+ 0,277 € 1000+ 0,252 € 2500+ 0,223 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Single Side | 1.5mm | - | 2 Contacts | Cable Mount | Right Angle | - | IDC | Copper Nickel Silicon | Tin Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | DuoPlug | |||
3651690 RoHS | Each | 1+ 8,850 € 10+ 7,450 € 25+ 7,390 € 100+ 7,380 € 250+ 7,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 50 Contacts | Through Hole Mount | Right Angle | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
3398681 RoHS | Each | 1+ 4,940 € 10+ 4,190 € 100+ 3,340 € 250+ 3,170 € 500+ 2,910 € | Min: 1 / Mitu: 1 | Single Side | - | - | 36 Contacts | Straddle Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | - | ||||
Each | 1+ 7,480 € 10+ 5,780 € 100+ 4,880 € 250+ 4,670 € 500+ 4,490 € | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 30 Contacts | Surface Mount | Right Angle | - | Solder | Beryllium Copper | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
3651692 RoHS | Each | 1+ 6,680 € 10+ 6,250 € 100+ 5,580 € | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 50 Contacts | Through Hole Mount | Right Angle | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
3792798 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2,240 € 10+ 1,630 € 100+ 1,390 € 250+ 1,310 € 500+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.82mm | - | 6 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.38µm Gold Plated Contacts | Thermoplastic Polyester, Glass Filled Body | - | |||
Each | 1+ 6,260 € 10+ 5,140 € 100+ 4,550 € 250+ 4,070 € 500+ 3,580 € | Min: 1 / Mitu: 1 | Single Side | 1.57mm | 1mm | 20 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 1+ 3,940 € 10+ 2,870 € 100+ 2,640 € 250+ 2,400 € 500+ 2,170 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 3 Contacts | Through Hole Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC Series | |||||
Each | 1+ 6,530 € 10+ 5,370 € 100+ 4,750 € 250+ 4,310 € 500+ 3,870 € | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 20 Contacts | Surface Mount | Right Angle | - | Solder | Beryllium Copper | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 13,540 € 10+ 12,210 € | Min: 1 / Mitu: 1 | Single Side | 2.36mm | - | 40 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | SataLink SAL1 Series | |||||
Each | 1+ 6,770 € 5+ 6,270 € 10+ 5,790 € 25+ 5,290 € 50+ 5,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 10 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
Each | 1+ 21,190 € 5+ 19,490 € 10+ 18,080 € 25+ 17,520 € 50+ 16,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 10 Contacts | Panel Mount | Straight | - | Solder Lug | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | |||||
Each | 1+ 12,970 € 5+ 12,090 € 10+ 11,220 € 25+ 10,330 € 50+ 10,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 8 Contacts | Panel Mount | Straight | - | Solder Lug | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | |||||
3807014 RoHS | Each | 1+ 77,460 € 2+ 74,560 € 5+ 70,420 € 10+ 68,350 € 25+ 66,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 8 Contacts | Panel Mount | Straight | - | Solder Lug | Copper Alloy | Gold Plated Contacts | DAP (Diallyl Phthalate) Body | 845 Series | ||||
Each | 1+ 46,480 € 2+ 44,910 € 5+ 42,660 € 10+ 41,540 € 25+ 40,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Side | 1.57mm | - | 54 Contacts | Panel Mount | Straight | - | Solder Lug | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 341 Series | |||||
Each | 1+ 5,660 € 10+ 4,630 € 100+ 4,090 € 250+ 3,660 € 500+ 3,230 € | Min: 1 / Mitu: 1 | Single Side | 0.8mm | - | 20 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 Series | |||||
Each | 1+ 3,490 € 10+ 3,420 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 10 Contacts | Through Hole Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC Series | |||||
Reel of 1 Pool | 400+ 1,790 € | Min: 400 / Mitu: 400 | Single Side | - | - | 20 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors |