PEC Card Edge Connectors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,300 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | 2.54mm | 3 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,880 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 10 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,430 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 7 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,040 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 7 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,490 € | Min: 1 / Mitu: 1 | Single Side | 1.02mm | - | 10 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC |