MEC8-RA Card Edge Connectors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,450 € 10+ 4,680 € 100+ 3,910 € 250+ 3,750 € 500+ 3,580 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 0.8mm | 20 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 1+ 6,380 € 10+ 5,210 € 100+ 4,250 € 250+ 4,230 € 500+ 4,210 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 0.8mm | 40 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 21+ 5,210 € | Min: 21 / Mitu: 21 | Dual Side | 1.57mm | 0.8mm | 60 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 52+ 6,000 € | Min: 52 / Mitu: 52 | Dual Side | 1.57mm | 0.8mm | 100 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 15+ 5,890 € | Min: 15 / Mitu: 15 | Dual Side | 1.57mm | 0.8mm | 80 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA |