87715 Card Edge Connectors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,160 € 10+ 4,480 € 100+ 4,200 € 250+ 4,120 € 500+ 4,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | 1mm | 164 Contacts | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Thermoplastic Body | 87715 | |||||
Each | 1+ 4,290 € 10+ 3,750 € 100+ 3,110 € 250+ 2,790 € 500+ 2,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | - | 64 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 6,570 € 10+ 5,080 € 100+ 4,250 € 250+ 4,040 € 500+ 3,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | - | 164 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 7,100 € 10+ 5,690 € 100+ 4,710 € 250+ 4,550 € 500+ 4,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | - | 164 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 1,480 € 10+ 1,120 € 100+ 0,892 € 250+ 0,874 € 500+ 0,856 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 2,660 € 10+ 2,060 € 50+ 1,680 € 100+ 1,580 € 500+ 1,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 0.9mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 2,580 € 10+ 1,740 € 100+ 1,530 € 250+ 1,390 € 500+ 1,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Dual Side | 0.9mm | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 | |||||
Each | 1+ 5,270 € 10+ 4,250 € 25+ 4,170 € | Min: 1 / Mitu: 1 | Dual Side | 1.57mm | - | 230 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 |