Card Edge Connectors:
Leiti 2 775 toodetLeidke poest Farnell Eesti suur valik tooteid Card Edge Connectors. Meil on suur valik Card Edge Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Samtec, Te Connectivity, Amphenol Communications Solutions, Te Connectivity / Partner Stock & Edac
Kuva
Ostja
Insener
Tootja
Mezzanine Connector Type
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3398672 RoHS | TE CONNECTIVITY | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,762 € 10+ 0,724 € 100+ 0,640 € 500+ 0,615 € 1000+ 0,607 € Veel hinnateavet ... | Kokku:0,76 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | - | - | 52 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | - | |||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,740 € 13+ 0,692 € 41+ 0,582 € 110+ 0,536 € 275+ 0,502 € | Kokku:0,74 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1mm | - | 52 Contacts | - | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,928 € 12+ 0,785 € 37+ 0,695 € 100+ 0,642 € 250+ 0,614 € | Kokku:0,93 € Min: 1 / Mitu: 1 | - | Dual Side | - | 52Contacts | 1mm | 0.8mm | 52 Contacts | Receptacle | Surface Mount | Right Angle | 2Rows | Surface Mount | Phosphor Bronze | Gold Plated Contacts | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 14,350 € 10+ 11,810 € 25+ 11,080 € 100+ 10,010 € 250+ 9,810 € Veel hinnateavet ... | Kokku:14,35 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.2mm | - | 314 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | MXM | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,650 € 25+ 1,760 € 75+ 1,720 € 200+ 1,670 € 500+ 1,410 € | Kokku:2,65 € Min: 1 / Mitu: 1 | - | Dual Side | - | 67Contacts | - | 0.5mm | 67 Contacts | Receptacle | Surface Mount | Right Angle | 2Rows | Surface Mount | Copper Alloy | Gold Plated Contacts | Gold Plated Contacts | Thermoplastic Body | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,490 € 10+ 1,210 € 100+ 1,020 € 250+ 0,973 € 500+ 0,938 € Veel hinnateavet ... | Kokku:1,49 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | - | - | 67 Contacts | - | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) | |||||
Each | 1+ 6,270 € 10+ 5,760 € 100+ 4,600 € 250+ 3,050 € 500+ 2,990 € | Kokku:6,27 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 36 Contacts | - | Through Hole Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 9,160 € 10+ 8,530 € 100+ 6,230 € 250+ 4,530 € 500+ 4,440 € | Kokku:9,16 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 64 Contacts | - | Through Hole Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 7,130 € 10+ 6,610 € 100+ 4,780 € 250+ 3,480 € 500+ 3,410 € | Kokku:7,13 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 64 Contacts | - | Edge Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 6,210 € 10+ 5,760 € 100+ 5,310 € 250+ 4,550 € 500+ 4,250 € | Kokku:6,21 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 40 Contacts | - | Edge Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1-EM | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 0,748 € 10+ 0,631 € 100+ 0,516 € 500+ 0,495 € 1000+ 0,457 € Veel hinnateavet ... | Kokku:0,75 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 36 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | ||||
Each | 1+ 3,250 € 10+ 3,230 € 100+ 2,590 € 250+ 2,260 € 500+ 2,010 € | Kokku:3,25 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 0.8mm | 20 Contacts | - | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ 10,990 € 10+ 8,180 € 100+ 6,780 € 250+ 5,590 € 500+ 5,480 € Veel hinnateavet ... | Kokku:10,99 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 3.96mm | 44 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
Each | 1+ 8,590 € 10+ 6,390 € 100+ 5,300 € 250+ 4,370 € 500+ 4,280 € Veel hinnateavet ... | Kokku:8,59 € Min: 1 / Mitu: 1 | - | Single Side | - | - | 1.57mm | 3.96mm | 18 Contacts | - | Through Hole Mount | Straight | 1Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
Each | 1+ 5,760 € 10+ 4,430 € 100+ 3,550 € 250+ 3,150 € 500+ 2,840 € | Kokku:5,76 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 36 Contacts | - | Edge Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 7,850 € 10+ 5,840 € 100+ 4,850 € 250+ 4,000 € 500+ 3,920 € Veel hinnateavet ... | Kokku:7,85 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 2.54mm | 32 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | |||||
2452387 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,490 € 10+ 4,050 € 100+ 3,690 € | Kokku:4,49 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
Each | 1+ 5,370 € 10+ 5,010 € 100+ 3,820 € 250+ 3,500 € 500+ 3,430 € | Kokku:5,37 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 0.8mm | 20 Contacts | - | Through Hole Mount | Straight | 2Rows | Press Fit | Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8 | |||||
Each | 1+ 7,290 € 10+ 5,370 € 100+ 4,340 € 250+ 3,960 € 500+ 3,580 € Veel hinnateavet ... | Kokku:7,29 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 2.54mm | 60 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | |||||
Each | 1+ 13,010 € 10+ 9,670 € 25+ 8,570 € 100+ 8,030 € 250+ 6,620 € Veel hinnateavet ... | Kokku:13,01 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 3.96mm | 24 Contacts | - | Panel Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
2668415 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,000 € 10+ 2,760 € 100+ 2,510 € 250+ 2,450 € 500+ 2,390 € Veel hinnateavet ... | Kokku:3,00 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.85mm | 2.54mm | 50 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
Each | 1+ 8,390 € 10+ 7,110 € 25+ 6,720 € 100+ 5,720 € 250+ 5,480 € | Kokku:8,39 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 0.26mm | 0.5mm | 38 Contacts | - | Surface Mount, Through Hole Mount | Right Angle | 2Rows | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 1,520 € 10+ 1,440 € 100+ 1,420 € 250+ 1,400 € 500+ 1,320 € | Kokku:1,52 € Min: 1 / Mitu: 1 | - | Dual Side | - | - | 1.57mm | 1mm | 98 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Thermoplastic Body | G630H | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,366 € 100+ 0,270 € 500+ 0,258 € 1000+ 0,238 € 2500+ 0,217 € Veel hinnateavet ... | Kokku:3,66 € Min: 10 / Mitu: 10 | - | Dual Side | - | - | 1.57mm | 1mm | 36 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | - | Gold Plated Contacts | Nylon (Polyamide) Body | FCI GIG-Array 10054784 | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 500+ 0,441 € 1500+ 0,422 € | Kokku:220,50 € Min: 500 / Mitu: 500 | - | Dual Side | - | - | 1mm | - | 52 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | Mini PCI Express | |||||