ITT Cannon DL Series Backplane Connectors:
Leiti 2 toodetITT Cannon DL Series Backplane Connectors
The Cannon DL Crimp and Buss contacts are available in addition to the factory installed Square Post/PCB mount version contacts.The Buss Contacts make the DL series capable of providing higher than 5A per line. The Crimp contacts are available in two plating types. The 20μ inch gold version requiring over 100mA to 5A, and the 50μ gold bump to flat version requirements from μA to 5A.
- Designed for power distribution of more than 5 amps
- Accommodates
- 30-
- 18 AWG in hole 1,29-1,14 (.051-.045) for wire soldering.
- Accommodates 1/8 crimp lugs for larger wire sizes
- Material: Copper Alloy
- Finish: 20µ inch in mating area / gold flash on balance (terminating end)
- The Crimp contacts are available in two plating types: 20µ inch gold and 50µ gold bump contacts
- The 50µ inch gold Bump to Flat version is mandatory for applications with signals below 100milliamps
- The Bump contact is installed in the Plug and the Flat contact is installed in the receptacle#Applications where power and low voltage signals are combined into one connector
Kuva
Ostja
Insener
Tootja
Product Range
No. of Contacts
Pitch Spacing
Gender
Contact Termination Type
No. of Rows
Row Pitch
Contact Material
Contact Plating
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITT CANNON | Each | 1+ 527,750 € 5+ 488,630 € 10+ 449,510 € | Min: 1 / Mitu: 1 | ITT Cannon DL Series | 156Contacts | 2.54mm | Plug | - | 6Rows | 2.54mm | Copper Alloy | Gold Plated Contacts | ||||
ITT CANNON | Each | 1+ 177,730 € 5+ 170,410 € 10+ 163,100 € 25+ 156,810 € 50+ 151,590 € | Min: 1 / Mitu: 1 | ITT Cannon DL Series | 60Contacts | 2.54mm | Receptacle | Through Hole | 6Rows | 2.54mm | Copper Alloy | Gold Plated Contacts |