PolySwitch LVR Radial Leaded PPTCs:
Leiti 11 toodetLeidke poest Farnell Eesti suur valik PolySwitch LVR Radial Leaded PPTCs. Meil on lai valik Radial Leaded PPTCs, näiteks MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs maailma tipptootjatelt, sealhulgas: Littelfuse
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,589 € 10+ 0,476 € 50+ 0,448 € 100+ 0,422 € 200+ 0,386 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | |||||
Each | 1+ 0,752 € 10+ 0,608 € 50+ 0,539 € 100+ 0,516 € 200+ 0,493 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.8mm | - | 11.4mm | 3.8mm | 19mm | -40°C | 85°C | |||||
Each | 1+ 0,759 € 10+ 0,614 € 50+ 0,544 € 100+ 0,521 € 200+ 0,497 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | |||||
Each | 1+ 0,643 € 10+ 0,520 € 50+ 0,461 € 100+ 0,441 € 200+ 0,421 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 12.9mm | -40°C | 85°C | |||||
Each | 1+ 0,699 € 10+ 0,565 € 50+ 0,501 € 100+ 0,480 € 200+ 0,458 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ 0,569 € 10+ 0,471 € 50+ 0,433 € 100+ 0,408 € 200+ 0,373 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 9.9mm | -40°C | 85°C | |||||
Each | 1+ 1,180 € 10+ 1,030 € 25+ 0,976 € 50+ 0,910 € 100+ 0,831 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 1A | 2A | 21s | Round | 10A | 11.4mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | |||||
Each | 1+ 0,648 € 10+ 0,524 € 50+ 0,465 € 100+ 0,445 € 200+ 0,425 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -20°C | 85°C | |||||
Each | 1+ 1,300 € 10+ 1,140 € 25+ 1,040 € 50+ 1,010 € 100+ 0,921 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 11.4mm | 21.2mm | - | 5.3mm | 27.4mm | -40°C | 85°C | |||||
Each | 1+ 1,320 € 10+ 1,120 € 50+ 0,967 € 100+ 0,870 € 200+ 0,798 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | |||||
Each | 1+ 2,180 € 10+ 1,330 € 50+ 1,310 € 100+ 1,110 € 200+ 1,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C |