Radial Leaded PPTCs:
Leiti 769 toodetLeidke poest Farnell Eesti suur valik tooteid Radial Leaded PPTCs. Meil on suur valik Radial Leaded PPTCs, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,611 € 10+ 0,494 € 50+ 0,465 € 100+ 0,438 € 200+ 0,401 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | PolySwitch RGEF | 16VDC | - | 5A | - | 8.5A | - | 2s | - | Rectangular | 100A | 5.8mm | - | 9.9mm | 2.5mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ 0,374 € 50+ 0,329 € 250+ 0,283 € 500+ 0,263 € 1500+ 0,242 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | - | RXEF | 72VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 5+ 0,613 € 10+ 0,570 € 25+ 0,531 € 50+ 0,483 € | Min: 5 / Mitu: 5 | - | - | - | 240VAC | - | 1A | - | 2A | - | 21s | - | Round | 10A | 10.2mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | - | |||||
Each | 5+ 0,494 € 50+ 0,435 € 250+ 0,375 € 500+ 0,345 € 1000+ 0,320 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | - | PolySwitch RHEF Series | 30VDC | - | 1A | - | 1.8A | - | 5.2s | - | Round | 40A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
Each | 1+ 0,680 € 10+ 0,554 € 50+ 0,487 € 100+ 0,466 € 200+ 0,445 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | PolySwitch AHEF Series | 32VDC | - | 1A | - | 1.9A | - | 6.2s | - | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,536 € 10+ 0,445 € 50+ 0,407 € 100+ 0,384 € 200+ 0,351 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | PolySwitch RKEF | 60VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Rectangular | 40A | 5.84mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 10+ 0,240 € 50+ 0,208 € 100+ 0,188 € 250+ 0,168 € 500+ 0,138 € | Min: 10 / Mitu: 10 | Through Hole | - | MC36 | 30VDC | - | 1.85A | - | 3.7A | - | 10s | - | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
2213625 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,909 € 100+ 0,696 € 500+ 0,577 € 1000+ 0,570 € 2000+ 0,531 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Through Hole | - | MF-RM | 240VAC | - | 550mA | - | 1.25A | - | 26s | - | Rectangular | 7A | 5.1mm | - | 14mm | 4.1mm | 22.4mm | -20°C | 85°C | - | ||||
Each | 1+ 0,607 € 10+ 0,521 € 50+ 0,461 € 100+ 0,435 € 200+ 0,398 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 5+ 0,524 € 10+ 0,487 € 25+ 0,454 € 50+ 0,380 € | Min: 5 / Mitu: 5 | Through Hole | - | MC36 | 16VDC | - | 10A | - | 17A | - | 12.5s | - | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ 0,532 € 10+ 0,455 € 50+ 0,404 € 100+ 0,382 € 200+ 0,349 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.4mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 10+ 0,398 € 50+ 0,345 € 100+ 0,313 € 250+ 0,230 € 500+ 0,225 € | Min: 10 / Mitu: 10 | Through Hole | - | MC33 | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 5+ 0,772 € 50+ 0,566 € 250+ 0,484 € 500+ 0,446 € 1500+ 0,413 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | - | MF-RG | 16VDC | - | 5A | - | 8.5A | - | 2s | - | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ 0,439 € 50+ 0,386 € 250+ 0,333 € 500+ 0,307 € 1500+ 0,284 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | - | MF-RX/72 | 72VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Rectangular | 40A | 5.1mm | - | 12.26mm | 3.1mm | 18.26mm | -40°C | 85°C | - | |||||
Each | 5+ 0,562 € 50+ 0,481 € 250+ 0,439 € 500+ 0,404 € 1000+ 0,375 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ 0,875 € 50+ 0,677 € 100+ 0,619 € 250+ 0,570 € 500+ 0,528 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18.2mm | -40°C | 85°C | - | |||||
Each | 10+ 0,328 € 50+ 0,283 € 100+ 0,258 € 250+ 0,230 € 500+ 0,190 € | Min: 10 / Mitu: 10 | Through Hole | - | MC36 | 16VDC | - | 6A | - | 10.2A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 10+ 0,226 € 50+ 0,180 € 100+ 0,163 € 250+ 0,146 € 500+ 0,121 € | Min: 10 / Mitu: 10 | Through Hole | - | MC36 | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 0,382 € 50+ 0,332 € 100+ 0,302 € 250+ 0,221 € 500+ 0,217 € | Min: 10 / Mitu: 10 | Through Hole | - | MC36 | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | ||||
Each | 1+ 0,520 € 10+ 0,421 € 50+ 0,395 € 100+ 0,373 € 200+ 0,341 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | PolySwitch RGEF | 16VDC | - | 3A | - | 5.1A | - | 1s | - | Rectangular | 100A | 5.8mm | - | 6.6mm | 2.5mm | 11mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ 0,241 € 50+ 0,209 € 100+ 0,191 € 250+ 0,170 € 500+ 0,139 € | Min: 10 / Mitu: 10 | Through Hole | - | MC33 | 16VDC | - | 3A | - | 5.1A | - | 2s | - | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | ||||
Each | 1+ 1,470 € 5+ 1,220 € 10+ 1,170 € 25+ 1,130 € 50+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.1mm | 16.76mm | - | 3.1mm | 23mm | -40°C | 85°C | - | |||||
Each | 1+ 0,613 € 10+ 0,522 € 50+ 0,466 € 100+ 0,440 € 200+ 0,402 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 1.35A | - | 2.7A | - | 7.3s | - | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | |||||
2213619 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,440 € 100+ 0,390 € 500+ 0,331 € 1000+ 0,316 € 2000+ 0,304 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Through Hole | - | MF-RM | 240VAC | - | 120mA | - | 300mA | - | 15s | - | Round | 1.2A | 5.1mm | 8.3mm | - | 3.8mm | 12.9mm | -20°C | 85°C | - | ||||
Each | 1+ 0,386 € 10+ 0,348 € 50+ 0,293 € 100+ 0,277 € 200+ 0,265 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 11.7mm | -40°C | 85°C | - |