200A Semiconductor Fuses:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik 200A Semiconductor Fuses. Meil on lai valik Semiconductor Fuses, näiteks 25A, 500A, 20A & 50A Semiconductor Fuses maailma tipptootjatelt, sealhulgas: Littelfuse & Eaton Bussmann
Kuva
Ostja
Insener
Tootja
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON BUSSMANN | Each | 1+ 205,330 € | Min: 1 / Mitu: 1 | CHSF Series | 200A | - | 25mm x 92mm | 0.98" x 3.62" | 500V | 500V | ||||
LITTELFUSE | Each | 3+ 212,670 € | Min: 3 / Mitu: 3 | POWR-SPEED PSR Series | 200A | Very Fast Acting | 47.7mm x 43mm x 49mm | 1.88" x 1.69" x 1.93" | 600V | 690V | ||||
LITTELFUSE | Each | 3+ 318,610 € | Min: 3 / Mitu: 3 | POWR-SPEED PSR Series | 200A | Very Fast Acting | 71.7mm x 43mm x 49mm | 2.82" x 1.69" x 1.93" | 1kV | 1.25kV | ||||
LITTELFUSE | Each | 3+ 217,360 € 10+ 208,850 € 25+ 200,340 € | Min: 3 / Mitu: 3 | POWR-SPEED PSR Series | 200A | Very Fast Acting | 48.2mm x 51.5mm x 57.5mm | 1.9" x 2.03" x 2.26" | 600V | 690V | ||||
Each | 1+ 367,150 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 200A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
Each | 1+ 377,590 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 200A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
Each | 1+ 377,590 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 200A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
LITTELFUSE | Each | 1+ 362,190 € 5+ 293,710 € 10+ 282,190 € 25+ 270,650 € | Min: 1 / Mitu: 1 | POWR-SPEED PSR Series | 200A | Very Fast Acting | 71.4mm x 43mm x 49mm | 2.81" x 1.69" x 1.93" | 1kV | 1.25kV | ||||
LITTELFUSE | Each | 1+ 203,080 € 5+ 192,400 € 10+ 181,710 € 25+ 165,670 € 50+ 149,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | POWR-SPEED PSR Series | 200A | Very Fast Acting | 43mm x 43mm x 51mm | 1.69" x 1.69" x 2.01" | 600V | 690V |