160A Semiconductor Fuses:
Leiti 6 toodetLeidke poest Farnell Eesti suur valik 160A Semiconductor Fuses. Meil on lai valik Semiconductor Fuses, näiteks 25A, 500A, 20A & 50A Semiconductor Fuses maailma tipptootjatelt, sealhulgas: Littelfuse, Siba, Eaton Bussmann & Bel Fuse
Kuva
Ostja
Insener
Tootja
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1701341 | Each | 1+ 52,680 € 5+ 50,050 € 10+ 47,410 € 20+ 46,460 € | Min: 1 / Mitu: 1 | FEE | 160A | Fast Acting | 37mm x 94mm | 1.46" x 3.7" | 500V | 690V | ||||
Each | 1+ 377,590 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 160A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
Each | 1+ 367,150 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 160A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
Each | 1+ 377,590 € | Min: 1 / Mitu: 1 | POWR-SPEED PSX Series | 160A | Very Fast Acting | 126.7mm x 51.5mm x 57.5mm | 4.99" x 2.03" x 2.26" | 1.5kV | - | |||||
3295254 | Each | 1+ 69,310 € 5+ 54,090 € 10+ 50,410 € 20+ 49,400 € | Min: 1 / Mitu: 1 | URB Series | 160A | Very Fast Acting | - | - | - | 700VAC | ||||
Each | 1+ 14,390 € 10+ 9,900 € 25+ 9,400 € 50+ 8,900 € 100+ 8,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0AFG Series | 160A | Fast Acting | 18.5mm x 56.3mm | 0.73" x 2.22" | 150V | 240V |