Vajate rohkem?
Kogus | |
---|---|
5+ | 0,464 € |
10+ | 0,318 € |
100+ | 0,247 € |
500+ | 0,199 € |
1000+ | 0,170 € |
5000+ | 0,141 € |
Tooteteave
Toote ülevaade
SP1001-04JTG is a SP1001 series unidirectional TVS array. This avalanche breakdown diode, fabricated in a proprietary silicon avalanche technology protects each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diode can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. It is very low loading capacitance also makes it ideal for protecting high-speed signal pins. Typical applications include computer peripherals, mobile phones, digital cameras, desktops/notebooks, LCD/PDP TVs, set-top boxes, DVD players, MP3/PMP.
- Small package saves board space
- Forward voltage drop is 0.9V typ at IF=10mA, TOP=25°C
- Reverse voltage drop is 7.8V typ at IR=1mA, TOP=25°C
- Reverse standoff voltage is 5.5V max at R≤1µA, TOP=25°C
- Reverse leakage current is 0.1µA max at VR=5V, TOP=25°C
- Clamp voltage is 8.0V typ at IPP=1A, tp=8/20µs, Fwd, TOP=25°C
- Dynamic resistance is 1.7ohm typ at (VC2 - VC1) / (IPP2 - IPP1), TOP=25°C
- Diode capacitance is 12pF typ at reverse bias=0V, TOP=25°C
- SC70-5 package
- Operating temperature range from -40 to 125°C
Tehnilised andmed
13V
5Pins
1W
AEC-Q101
SC-70
5.5V
SP1001 Series
Tehnilised dokumendid (2)
Alternatiivid tootele SP1001-04JTG
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat