Hook Up Wire:
Leiti 65 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 350,000 € 5+ 283,970 € 10+ 278,290 € | Min: 1 / Mitu: 1 | Silicone Rubber | Transparent | 4AWG | 25mm² | 32ft | 10m | 90°C | 6496 x 0.07mm | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | |||||
1 Metre | 1+ 11,680 € 5+ 11,290 € 10+ 10,510 € 25+ 10,120 € | Min: 1 / Mitu: 1 | PVC | Red | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 389,170 € 5+ 381,390 € | Min: 1 / Mitu: 1 | PVC | Black | 4AWG | 25mm² | 164ft | 50m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 11,680 € 5+ 11,290 € 10+ 10,510 € 25+ 10,120 € | Min: 1 / Mitu: 1 | PVC | Black | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 350,000 € 5+ 283,970 € 10+ 278,290 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 4AWG | 25mm² | 32ft | 10m | 90°C | 6496 x 0.07mm | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | |||||
Reel of 1 Pool | 1+ 358,980 € 5+ 291,240 € 10+ 285,420 € | Min: 1 / Mitu: 1 | Silicone Rubber | Red | 4AWG | 25mm² | 32ft | 10m | 90°C | 6496 x 0.07mm | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | |||||
1 Metre | 1+ 18,860 € 5+ 18,230 € 10+ 16,970 € 25+ 16,340 € | Min: 1 / Mitu: 1 | Polychloroprene | Black | 4AWG | 25mm² | - | - | - | 760 x 0.21mm | 100V | Copper | 12.7mm | - | H01N2-D Series | |||||
Reel of 1 Pool | 1+ 389,170 € 5+ 381,390 € | Min: 1 / Mitu: 1 | PVC | Red | 4AWG | 25mm² | 164ft | 50m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 9,300 € 10+ 8,990 € 25+ 8,370 € | Min: 1 / Mitu: 1 | PVC | Brown | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 10,600 € 10+ 10,250 € 25+ 9,540 € | Min: 1 / Mitu: 1 | PVC | Grey | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 310,000 € 5+ 303,800 € | Min: 1 / Mitu: 1 | PVC | Brown | 4AWG | 25mm² | 164ft | 50m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 30 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Red | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Copper | 10.03mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Blue | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 782,270 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 4AWG | 21.55mm² | 100ft | 30m | - | - | 600V | Tinned Copper | 10.03mm | - | - | |||||
Reel of 1 Pool | 1+ 826,150 € | Min: 1 / Mitu: 1 | Silicone Rubber | White | 4AWG | 21.55mm² | 100ft | 30m | - | - | 25kV | Tinned Copper | 9.98mm | - | - | |||||
Reel of 30 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Orange | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 7 422,000 € | Min: 1 / Mitu: 1 | Silicone Rubber | White | 4AWG | 21.55mm² | 1000ft | 305m | - | - | 600V | Tinned Copper | 10.03mm | - | - | |||||
Reel of 1 Pool | 1+ 1 139,000 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 4AWG | 21.55mm² | 100ft | 30m | - | - | 25kV | Tinned Copper | 9.98mm | - | - | |||||
Reel of 30 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Black | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Slate | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 7 422,000 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 4AWG | 21.55mm² | 1000ft | 305m | - | - | 600V | Tinned Copper | 10.03mm | - | - | |||||
Reel of 30 Pool | 1+ 937,530 € | Min: 1 / Mitu: 1 | PVC | Brown | 4AWG | 21.55mm² | 100ft | 30m | - | 133 x 25AWG | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 782,270 € | Min: 1 / Mitu: 1 | Silicone Rubber | White | 4AWG | 21.55mm² | 100ft | 30m | - | - | 600V | Tinned Copper | 10.03mm | - | - | |||||
Reel of 1 Pool | 1+ 395,790 € | Min: 1 / Mitu: 1 | PVC | Red | 4AWG | 21.09mm² | 100ft | 30.5m | 105°C | 19 x 1.19mm | 600V | Copper | 9.14mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 287,470 € | Min: 1 / Mitu: 1 | PVC | Orange | 4AWG | 21.09mm² | 100ft | 30m | - | - | 600V | Copper | 9.14mm | - | - |