Hook Up Wire:
Leiti 528 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 69,070 € | Min: 1 / Mitu: 1 | - | PVC | Violet | 14AWG | 2.08mm² | 100ft | 30m | - | Solid | 600V | Tinned Copper | - | 3.25mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Pool | 1+ 47,000 € 5+ 46,060 € 10+ 45,120 € | Min: 1 / Mitu: 1 | - | PVC | Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 47,310 € 5+ 46,360 € 10+ 45,420 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 55,550 € 5+ 54,440 € 10+ 53,330 € | Min: 1 / Mitu: 1 | - | MPPE | Blue | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 80°C | 50 x 0.255mm | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 163,560 € 5+ 160,290 € 10+ 157,020 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | - | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Pool | 1+ 24,410 € 5+ 19,220 € 10+ 17,150 € | Min: 1 / Mitu: 1 | - | TPE | Red | 14AWG | 2mm² | 16ft | 5m | 105°C | 525 x 0.07mm | 1kV | Copper | - | 3.9mm | - | - | |||||
1204344 RoHS | Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 14AWG | 2.5mm² | 328ft | 100m | 80°C | 50 x 0.255mm | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 53,760 € | Min: 1 / Mitu: 1 | - | MPPE | Black | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 213,340 € | Min: 1 / Mitu: 1 | - | PTFE | Black | 14AWG | 1.94mm² | 100ft | 30.5m | 200°C | 19 x 27AWG | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 24,370 € 5+ 17,730 € 10+ 17,380 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.5mm² | 16.4ft | 5m | 70°C | 651 x 0.07mm | 1.5kV | Copper | - | 3.9mm | - | - | |||||
Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 14AWG | 2.5mm² | 328ft | 100m | 80°C | - | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 47,310 € 5+ 46,360 € 10+ 45,420 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 24,370 € 5+ 17,730 € 10+ 17,380 € | Min: 1 / Mitu: 1 | - | PVC | Red | 14AWG | 2.5mm² | 16ft | 5m | 70°C | 651 x 0.07mm | 1.5kV | Copper | - | 4mm | - | - | |||||
Reel of 1 Pool | 1+ 55,550 € | Min: 1 / Mitu: 1 | - | MPPE | Red | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 116,620 € 5+ 114,290 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 106,200 € 5+ 104,080 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,750 € 10+ 1,690 € 25+ 1,630 € 50+ 1,520 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,590 € 10+ 1,540 € 25+ 1,490 € 50+ 1,380 € | Min: 1 / Mitu: 1 | - | PVC | Black | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | - | PVC | Red | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | - | PVC | Brown | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | - | PVC | Red | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 150,360 € 5+ 115,390 € | Min: 1 / Mitu: 1 | - | Silicone | Black | 14AWG | 2mm² | 82ft | 25m | 150°C | 525 x 0.07mm | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series |