Hook Up Wire:
Leiti 396 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1204351 RoHS | Reel of 1 Pool | 1+ 165,340 € 5+ 162,030 € 10+ 158,730 € | Min: 1 / Mitu: 1 | - | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 282,040 € | Min: 1 / Mitu: 1 | - | PTFE | White | 12AWG | 3.08mm² | 100ft | 30.5m | 200°C | 19 x 0.45mm | 1kV | Silver Plated Copper | 3.175mm | - | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 Pool | 1+ 165,340 € 5+ 162,030 € 10+ 158,730 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 83,280 € 5+ 81,610 € 10+ 79,950 € | Min: 1 / Mitu: 1 | - | PVC | Red | 12AWG | 3.29mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 3.988mm | - | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 76,450 € 5+ 74,920 € 10+ 73,390 € | Min: 1 / Mitu: 1 | - | MPPE | Red | 12AWG | 3.3mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 2.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 76,450 € 5+ 74,920 € 10+ 73,390 € | Min: 1 / Mitu: 1 | - | MPPE | Black | 12AWG | 3.3mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 2.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 170,310 € 5+ 166,900 € 10+ 163,500 € | Min: 1 / Mitu: 1 | - | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | |||||
Each | 1+ 26,130 € 5+ 20,190 € 10+ 18,490 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 16ft | 5m | 70°C | 1036 x 0.07mm | 1.5kV | - | 4.8mm | - | - | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | - | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | - | PVC | Red | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | - | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | - | PVC | Black | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 76,450 € 5+ 74,920 € 10+ 73,390 € | Min: 1 / Mitu: 1 | - | MPPE | Blue | 12AWG | 3.3mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 2.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Pool | 1+ 83,820 € 5+ 82,140 € 10+ 80,470 € | Min: 1 / Mitu: 1 | - | PVC | Black | 12AWG | 3.29mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 3.988mm | - | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 81,630 € 5+ 80,000 € 10+ 78,360 € | Min: 1 / Mitu: 1 | - | Unjacketed | - | 12AWG | 3.31mm² | 100ft | 30.5m | 200°C | Solid | - | Tinned Copper | 2.06mm | - | - | - | |||||
Reel of 1 Pool | 1+ 64,490 € 5+ 61,750 € 10+ 59,000 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 82ft | 25m | 70°C | 1036 x 0.07mm | 1.5kV | - | 4.8mm | - | - | - | |||||
1204352 RoHS | Reel of 1 Pool | 1+ 141,930 € 5+ 139,090 € 10+ 136,250 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | - | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 330,220 € 5+ 309,130 € 10+ 288,030 € | Min: 1 / Mitu: 1 | - | PVDF | White | 12AWG | 2.98mm² | 328ft | 100m | 150°C | 37 x 28AWG | 600V | Tinned Copper | 2.74mm | - | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 144,710 € 5+ 141,820 € 10+ 138,920 € | Min: 1 / Mitu: 1 | - | MPPE | Green, Yellow | 12AWG | 3.3mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 2.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Pool | 1+ 263,130 € 5+ 257,870 € 10+ 252,600 € | Min: 1 / Mitu: 1 | - | PTFE | White | 12AWG | 3.08mm² | 100ft | 30.5m | 200°C | 19 x 0.45mm | 600V | Silver Plated Copper | 2.89mm | - | MIL-DTL-16878/4 (Type E) | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | - | PVC | Blue | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | - | PVC | Brown | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | - | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |