Hook Up Wire:
Leiti 1 592 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 66,060 € | Min: 1 / Mitu: 1 | MPPE | Violet | - | 1mm² | 328ft | 100m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Pool | 1+ 67,690 € 5+ 65,970 € 10+ 64,630 € | Min: 1 / Mitu: 1 | PVC | Yellow | 16AWG | 1.5mm² | 328ft | 100m | 80°C | - | 750V | Copper | 3.4mm | CE | H07V-K Series | |||||
Reel of 1 Pool | 1+ 52,140 € 5+ 51,100 € 10+ 50,050 € | Min: 1 / Mitu: 1 | PVC | Blue | - | 1mm² | 328ft | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 108,850 € 5+ 83,540 € 10+ 81,870 € | Min: 1 / Mitu: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 300V | - | 0.95mm | - | - | |||||
Reel of 1 Pool | 1+ 108,580 € 5+ 83,330 € 10+ 81,660 € | Min: 1 / Mitu: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 300V | - | 0.95mm | - | - | |||||
Reel of 1 Pool | 1+ 80,350 € 5+ 65,140 € 10+ 56,050 € | Min: 1 / Mitu: 1 | PVC | Red | 23AWG | 0.25mm² | 328ft | 100m | 70°C | 66 x 0.07mm | 500V | Copper | 1.7mm | - | Flexivolt-E Series | |||||
1204351 RoHS | Reel of 1 Pool | 1+ 153,810 € 5+ 150,730 € 10+ 147,660 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 31,860 € 5+ 31,220 € 10+ 30,590 € | Min: 1 / Mitu: 1 | PVC | Red | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 500V | Copper | 2.5mm | CE, HAR | - | |||||
Reel of 1 Pool | 1+ 108,590 € 5+ 83,340 € 10+ 81,670 € | Min: 1 / Mitu: 1 | - | - | 24AWG | 0.22mm² | 328ft | 100m | 190°C | - | 300V | - | 0.95mm | - | - | |||||
Reel of 1 Pool | 1+ 68,790 € 5+ 65,740 € 10+ 64,430 € | Min: 1 / Mitu: 1 | PVDF | White | 28AWG | 0.089mm² | 328ft | 100m | 150°C | 7 x 36AWG | 600V | Tinned Copper | 0.76mm | - | Spec 44 Series | |||||
Reel of 1 Pool | 1+ 31,860 € 5+ 31,220 € 10+ 30,590 € | Min: 1 / Mitu: 1 | PVC | Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 52,140 € 5+ 51,100 € 10+ 50,050 € | Min: 1 / Mitu: 1 | PVC | Red | - | 1mm² | 328ft | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 398,180 € 5+ 379,300 € 10+ 360,420 € | Min: 1 / Mitu: 1 | - | - | 24AWG | 0.24mm² | 328ft | 100m | 150°C | - | 600V | - | 1.83mm | - | - | |||||
Reel of 1 Pool | 1+ 32,470 € 5+ 31,820 € 10+ 31,180 € | Min: 1 / Mitu: 1 | PVC | Purple | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 52,140 € 5+ 51,100 € 10+ 50,050 € | Min: 1 / Mitu: 1 | PVC | Black | - | 1mm² | 328ft | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | CE, HAR | - | |||||
Reel of 1 Pool | 1+ 57,940 € 5+ 56,780 € 10+ 55,620 € | Min: 1 / Mitu: 1 | PVC | Blue | - | 0.75mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Pool | 1+ 67,200 € 5+ 65,860 € 10+ 64,510 € | Min: 1 / Mitu: 1 | Silicone | White | 18AWG | 1mm² | 328ft | 100m | 180°C | 32 x 0.2mm | 300V | Tinned Copper | 2.5mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 56,400 € 5+ 55,270 € 10+ 54,140 € | Min: 1 / Mitu: 1 | PVC | Red | 18AWG | 1mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Pool | 1+ 67,980 € 5+ 66,620 € 10+ 65,260 € | Min: 1 / Mitu: 1 | PVC | Red | 16AWG | 1.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | |||||
1204354 RoHS | Reel of 1 Pool | 1+ 196,960 € 5+ 193,020 € 10+ 189,080 € | Min: 1 / Mitu: 1 | PVC | Black | 10AWG | 6mm² | 328ft | 100m | 80°C | - | 750V | Copper | 5.3mm | CE, HAR | H07V-K Series | ||||
1204358 RoHS | Reel of 1 Pool | 1+ 196,960 € 5+ 193,020 € 10+ 189,080 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | 6mm² | 328ft | 100m | 80°C | - | 750V | Copper | 5.3mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 42,000 € 5+ 41,160 € 10+ 40,320 € | Min: 1 / Mitu: 1 | Silicone | Blue | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 52,140 € 5+ 51,100 € 10+ 50,050 € | Min: 1 / Mitu: 1 | PVC | Blue | - | 1mm² | 328ft | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 37,660 € 5+ 36,910 € 10+ 36,150 € | Min: 1 / Mitu: 1 | PVC | Black | - | 0.75mm² | 328ft | 100m | 80°C | 24 x 0.2mm | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 81,080 € 5+ 70,940 € 10+ 58,780 € | Min: 1 / Mitu: 1 | PVDF | Black | 20AWG | 0.62mm² | 328ft | 100m | 150°C | 19 x 0.203mm | 600V | Tinned Copper | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series |