Hook Up Wire:
Leiti 221 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 2 288,000 € | Min: 1 / Mitu: 1 | Rubber | White | 18AWG | 0.96mm² | 1000ft | 305m | 200°C | 19 x 30AWG | 25kV | Copper | - | 4.064mm | UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 98,070 € | Min: 1 / Mitu: 1 | PTFE | Red | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Pool | 1+ 98,070 € | Min: 1 / Mitu: 1 | PTFE | Black | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 98,070 € | Min: 1 / Mitu: 1 | PTFE | Blue | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 97,430 € | Min: 1 / Mitu: 1 | PTFE | Green | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Pool | 1+ 77,990 € | Min: 1 / Mitu: 1 | PTFE | Black | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 1kV | Silver Plated Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 Pool | 1+ 97,430 € | Min: 1 / Mitu: 1 | PTFE | Yellow | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 140,140 € 5+ 122,620 € 10+ 101,600 € | Min: 1 / Mitu: 1 | PVF2 | White | 16AWG | 1.23mm² | 328ft | 100m | 150°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.83mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
1972275 RoHS | Reel of 1 Pool | 1+ 135,390 € 5+ 118,470 € 10+ 98,160 € | Min: 1 / Mitu: 1 | PVF2 | Black | 16AWG | 1.23mm² | 328ft | 100m | 150°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.83mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||
Reel of 1 Pool | 1+ 97,000 € 5+ 95,060 € 10+ 93,120 € | Min: 1 / Mitu: 1 | PTFE | Red | 18AWG | - | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | |||||
Reel of 30 Pool | 1+ 135,220 € | Min: 1 / Mitu: 1 | PTFE | White | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 1kV | Tinned Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 30 Pool | 1+ 120,170 € | Min: 1 / Mitu: 1 | PTFE | Red | 18AWG | 0.969mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 1kV | Tinned Copper | - | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 Pool | 1+ 973,160 € | Min: 1 / Mitu: 1 | PTFE | Black | 18AWG | 0.969mm² | 1000ft | 305m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
1972287 RoHS | Reel of 1 Pool | 1+ 111,200 € | Min: 1 / Mitu: 1 | ETFE | White | 18AWG | 0.96mm² | 328ft | 100m | 150°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.52mm | - | Spec 55 Series | ||||
Reel of 1 Pool | 1+ 172,030 € | Min: 1 / Mitu: 1 | ETFE | White | 18AWG | - | 328ft | 100m | 150°C | 19 x 30AWG | 600V | Tinned Copper | - | 1.52mm | - | - | |||||
Reel of 1 Pool | 1+ 96,580 € 5+ 94,560 € 10+ 94,060 € | Min: 1 / Mitu: 1 | PTFE | Black | 18AWG | - | 100ft | 30.5m | 200°C | 19 x 30AWG | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 75,810 € | Min: 1 / Mitu: 1 | MPPE | White | 17AWG | 0.96mm² | 100ft | 30.5m | 110°C | 19 x 30AWG | 300V | Copper | - | 1.68mm | - | EcoGen EcoWire Plus Series | |||||
Reel of 305 Pool | 1+ 385,580 € | Min: 1 / Mitu: 1 | PVC | Red | 18AWG | 0.969mm² | 1000ft | 304.8m | 105°C | 19 x 30AWG | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 1 Pool | 1+ 49,690 € | Min: 1 / Mitu: 1 | PVC | Black | 18AWG | 0.969mm² | 100ft | 30.5m | 105°C | 19 x 30AWG | 150V | Tinned Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | |||||
Reel of 1 Pool | 1+ 51,150 € | Min: 1 / Mitu: 1 | ETFE | Blue | 18AWG | 0.96mm² | 100ft | 30m | - | 19 x 30AWG | 600V | Copper | - | 1.85mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | |||||
Reel of 1 Pool | 1+ 53,030 € | Min: 1 / Mitu: 1 | PVC | Red | 18AWG | 0.969mm² | 100ft | 30.5m | 105°C | 19 x 30AWG | 600V | Copper | - | 1.727mm | MIL-DTL-16878/1 (Type B) | - | |||||
Reel of 1 Pool | 1+ 53,030 € | Min: 1 / Mitu: 1 | PVC | Yellow | 18AWG | 0.969mm² | 100ft | 30.5m | 105°C | 19 x 30AWG | 600V | Copper | - | 1.727mm | MIL-DTL-16878/1 (Type B) | - | |||||
Reel of 1 Pool | 1+ 986,410 € | Min: 1 / Mitu: 1 | PTFE | White | 18AWG | 0.969mm² | 1000ft | 304.8m | 200°C | 19 x 30AWG | 1kV | Copper | - | 1.98mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 Pool | 1+ 53,030 € | Min: 1 / Mitu: 1 | PVC | White | 18AWG | 0.969mm² | 100ft | 30.5m | 105°C | 19 x 30AWG | 600V | Copper | - | 1.73mm | MIL-DTL-16878/1 (Type B) | - | |||||
Reel of 1 Pool | 1+ 53,030 € | Min: 1 / Mitu: 1 | PVC | White, Blue | 18AWG | 0.96mm² | 100ft | 30m | - | 19 x 30AWG | 600V | Copper | - | 1.73mm | MIL-DTL-16878/1 (Type B) | - |