Yellow Hook Up Wire:
Leiti 609 toodetLeidke poest Farnell Eesti suur valik Yellow Hook Up Wire. Meil on lai valik Hook Up Wire, näiteks Black, White, Red & Blue Hook Up Wire maailma tipptootjatelt, sealhulgas: Alpha Wire, Multicomp Pro, Pro Power, Belden & Lapp
Kuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 66,540 € 5+ 54,050 € | Min: 1 / Mitu: 1 | PVC | Yellow | 20AWG | 21 x 0.18mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | - | 1.5mm | UL 1061 | - | |||||
Reel of 1 Pool | 1+ 25,360 € | Min: 1 / Mitu: 1 | MPPE | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | - | 0.35mm² | 300V | Copper | - | 1.17mm | - | EcoWire Plus Series | |||||
Reel of 305 Pool | 1+ 56,670 € 5+ 55,540 € | Min: 1 / Mitu: 1 | PVC | Yellow | 24AWG | 7 x 0.2mm | 1000ft | 305m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 56,330 € 5+ 55,200 € 10+ 54,080 € | Min: 1 / Mitu: 1 | PVC | Yellow | 16AWG | - | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE | H07V-K Series | |||||
Reel of 1 Pool | 1+ 93,290 € 5+ 91,340 € 10+ 90,860 € | Min: 1 / Mitu: 1 | PVDF | Yellow | 22AWG | 19 x 0.16mm | 328ft | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | SPEC 44 Series | |||||
Reel of 1 Pool | 1+ 47,000 € 5+ 46,060 € 10+ 45,120 € | Min: 1 / Mitu: 1 | PVC | Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 30 Pool | 1+ 15,870 € 5+ 15,550 € 10+ 15,240 € | Min: 1 / Mitu: 1 | PVC | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 34,930 € 5+ 27,520 € 10+ 24,540 € | Min: 1 / Mitu: 1 | PTFE | Yellow | 24AWG | 7 x 0.2mm | 82ft | 25m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | |||||
Reel of 1 Pool | 1+ 40,310 € 5+ 39,500 € 10+ 38,700 € | Min: 1 / Mitu: 1 | Silicone | Yellow | 24AWG | 14 x 0.15mm | 328ft | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 15,450 € 5+ 15,140 € 10+ 14,830 € | Min: 1 / Mitu: 1 | PVC | Yellow | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.75mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 15,740 € 5+ 15,430 € 10+ 15,110 € | Min: 1 / Mitu: 1 | PVC | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Pool | 1+ 26,450 € 5+ 25,920 € 10+ 25,390 € | Min: 1 / Mitu: 1 | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 80°C | 0.324mm² | 1kV | Copper | - | 1.52mm | MIL-W-76 B Type MW | - | |||||
Reel of 1 Pool | 1+ 19,730 € 5+ 19,340 € 10+ 18,940 € | Min: 1 / Mitu: 1 | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 25,060 € 5+ 21,600 € | Min: 1 / Mitu: 1 | PVC | Yellow | 28AWG | 7 x 0.127mm | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | |||||
Each | 1+ 16,270 € 5+ 15,940 € 10+ 15,620 € 25+ 15,290 € | Min: 1 / Mitu: 1 | PVC | Yellow | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ 15,660 € 5+ 15,350 € 10+ 15,030 € 25+ 14,720 € | Min: 1 / Mitu: 1 | PVC | Yellow | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Pool | 1+ 7,610 € 3+ 6,660 € | Min: 1 / Mitu: 1 | PVC | Yellow | 24AWG | 7 x 0.2mm | 328.08ft | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | |||||
Reel of 1 Pool | 1+ 34,880 € 5+ 34,180 € 10+ 33,480 € | Min: 1 / Mitu: 1 | PVC | Yellow | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 30 Pool | 1+ 45,390 € | Min: 1 / Mitu: 1 | PTFE | Yellow | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 130,960 € 5+ 100,500 € 10+ 98,490 € | Min: 1 / Mitu: 1 | PTFE | Yellow | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | |||||
Reel of 1 Pool | 1+ 41,240 € | Min: 1 / Mitu: 1 | PTFE | Yellow | 26AWG | 7 x 34AWG | 100ft | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 46,510 € 5+ 45,580 € 10+ 44,650 € | Min: 1 / Mitu: 1 | Silicone | Yellow | 21AWG | 16 x 0.2mm | 328ft | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 30 Pool | 1+ 23,240 € 5+ 22,780 € 10+ 22,310 € | Min: 1 / Mitu: 1 | PVC | Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 54,130 € 5+ 53,050 € | Min: 1 / Mitu: 1 | PVC | Yellow | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | |||||
Reel of 1 Pool | 1+ 64,160 € 5+ 52,030 € | Min: 1 / Mitu: 1 | PVC | Yellow | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - |