KM-ta

Violet Hook Up Wire:

Leiti 317 toodet
Leidke poest Farnell Eesti suur valik Violet Hook Up Wire. Meil on lai valik Hook Up Wire, näiteks Black, White, Red & Blue Hook Up Wire maailma tipptootjatelt, sealhulgas: Alpha Wire, Multicomp Pro, Belden, Pro Elec & Huber+suhner
Kuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4209157

RoHS

Reel of 1
Pool
1+
69,070 €
Min: 1 / Mitu: 1
PVC
Violet
14AWG
2.08mm²
100ft
30m
-
Solid
600V
Tinned Copper
3.25mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
3288619

RoHS

Reel of 1
Pool
1+
110,730 €
Min: 1 / Mitu: 1
MPPE
Violet
-
1mm²
328ft
100m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3253813

RoHS

Each
1+
18,510 €
5+
16,200 €
10+
15,880 €
25+
15,550 €
Min: 1 / Mitu: 1
PVC
Violet
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3588219

RoHS

Pack of 4
1+
13,200 €
5+
12,570 €
10+
11,990 €
Min: 1 / Mitu: 1
PU
Violet
38AWG
0.008mm²
131.2ft
40m
120°C
1 x 0.15mm
1650V
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
2290840

RoHS

Reel of 30
Pool
1+
15,450 €
5+
15,140 €
10+
14,830 €
Min: 1 / Mitu: 1
PVC
Violet
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2425421

RoHS

1 Metre
1+
0,373 €
10+
0,339 €
25+
0,294 €
50+
0,273 €
Min: 1 / Mitu: 1
PVC
Violet
23AWG
0.28mm²
-
-
90°C
Solid
150V
Tinned Copper
1.2mm
-
MC6A
3378828

RoHS

Reel of 1
Pool
1+
3,040 €
3+
2,890 €
Min: 1 / Mitu: 1
PVC
Violet
24AWG
0.2mm²
328.08ft
100m
85°C
7 x 0.2mm
1kV
Tinned Copper
1.2mm
-
-
3253801

RoHS

Reel of 1
Pool
1+
16,270 €
5+
15,940 €
Min: 1 / Mitu: 1
PVC
Violet
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2528189

RoHS

1 Metre
1+
1,670 €
10+
1,610 €
25+
1,560 €
50+
1,450 €
Min: 1 / Mitu: 1
PVC
Violet
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501532

RoHS

Reel of 1
Pool
1+
111,210 €
5+
108,990 €
Min: 1 / Mitu: 1
PVC
Violet
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528187

RoHS

1 Metre
1+
0,727 €
10+
0,702 €
25+
0,678 €
50+
0,630 €
Min: 1 / Mitu: 1
PVC
Violet
18AWG
1mm²
-
-
105°C
30 x 0.2mm
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501530

RoHS

Reel of 1
Pool
1+
47,050 €
5+
46,110 €
Min: 1 / Mitu: 1
PVC
Violet
18AWG
1mm²
328ft
100m
105°C
30 x 0.2mm
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528185

RoHS

1 Metre
1+
0,437 €
10+
0,423 €
25+
0,408 €
50+
0,379 €
Min: 1 / Mitu: 1
PVC
Violet
21AWG
0.5mm²
-
-
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3536190

RoHS

Reel of 1
Pool
1+
35,750 €
5+
33,810 €
Min: 1 / Mitu: 1
PVC
Violet
-
0.75mm²
328ft
100m
85°C
24 x 0.2mm
1.5kV
Tinned Annealed Copper
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3374588

RoHS

Reel of 1
Pool
1+
14,910 €
3+
13,050 €
Min: 1 / Mitu: 1
PVC
Violet
20AWG
0.5mm²
328.08ft
100m
70°C
16 x 0.2mm
-
Tinned Copper
1.65mm
-
-
3375147

RoHS

Reel of 1
Pool
1+
6,920 €
3+
6,720 €
Min: 1 / Mitu: 1
PVC
Violet
24AWG
0.22mm²
328.08ft
100m
70°C
7 x 0.2mm
-
Tinned Copper
1.3mm
-
-
2528190

RoHS

1 Metre
1+
1,870 €
10+
1,810 €
25+
1,750 €
50+
1,620 €
Min: 1 / Mitu: 1
PVC
Violet
12AWG
4mm²
-
-
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501529

RoHS

Reel of 1
Pool
1+
41,240 €
5+
40,420 €
Min: 1 / Mitu: 1
PVC
Violet
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501528

RoHS

Reel of 1
Pool
1+
29,140 €
5+
28,560 €
Min: 1 / Mitu: 1
PVC
Violet
21AWG
0.5mm²
328ft
100m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2924771

RoHS

Reel of 30
Pool
1+
32,470 €
5+
31,820 €
Min: 1 / Mitu: 1
PVC
Violet
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2501531

RoHS

Reel of 1
Pool
1+
67,110 €
5+
65,770 €
Min: 1 / Mitu: 1
PVC
Violet
16AWG
1.5mm²
328ft
100m
105°C
30 x 0.25mm
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501534

RoHS

Reel of 1
Pool
1+
192,050 €
5+
188,210 €
Min: 1 / Mitu: 1
PVC
Violet
10AWG
6mm²
328ft
100m
105°C
84 x 0.3mm
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528188

RoHS

1 Metre
1+
1,010 €
10+
0,973 €
25+
0,940 €
50+
0,872 €
Min: 1 / Mitu: 1
PVC
Violet
16AWG
1.5mm²
-
-
105°C
30 x 0.25mm
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3106868

RoHS

Reel of 1
Pool
1+
657,300 €
Min: 1 / Mitu: 1
PVC
Violet
16AWG
1.32mm²
1000ft
305m
105°C
19 x 0.3mm
1kV
Tinned Copper
2.24mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2528186

RoHS

1 Metre
1+
0,619 €
10+
0,598 €
25+
0,577 €
50+
0,536 €
Min: 1 / Mitu: 1
PVC
Violet
19AWG
0.75mm²
-
-
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1–25 317-st üksusest
13 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account