Grey Hook Up Wire:
Leiti 244 toodetLeidke poest Farnell Eesti suur valik Grey Hook Up Wire. Meil on lai valik Hook Up Wire, näiteks Black, White, Red & Blue Hook Up Wire maailma tipptootjatelt, sealhulgas: Alpha Wire, Multicomp Pro, Pro Power, Belden & Lapp
Kuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 12,590 € 5+ 10,850 € | Min: 1 / Mitu: 1 | PVC | Grey | - | 0.08mm² | 328.1ft | 100m | 85°C | 10 x 0.1mm | 1kV | Tinned Annealed Copper | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Metre | 1+ 1,010 € 10+ 0,973 € 25+ 0,940 € 50+ 0,872 € | Min: 1 / Mitu: 1 | PVC | Grey | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 0,619 € 10+ 0,598 € 25+ 0,577 € 50+ 0,536 € | Min: 1 / Mitu: 1 | PVC | Grey | 19AWG | 0.75mm² | 3.3ft | 1m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 19,600 € 5+ 19,210 € 10+ 18,820 € | Min: 1 / Mitu: 1 | PVC | Grey | 22AWG | 0.324mm² | 100ft | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 28,750 € 5+ 27,060 € | Min: 1 / Mitu: 1 | PVC | Grey | 28AWG | - | 1000ft | 305m | 80°C | 7 x 0.127mm | 30V | Tinned Copper | 0.9mm | UL 1571 | - | |||||
Reel of 30 Pool | 1+ 15,450 € 5+ 15,140 € 10+ 14,830 € | Min: 1 / Mitu: 1 | PVC | Grey | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 25+ 15,230 € | Min: 1 / Mitu: 1 | PVC | Grey | 23AWG | 0.22mm² | 328ft | 100m | 85°C | 7 x 0.2mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Pool | 1+ 35,280 € 5+ 34,570 € 10+ 33,870 € | Min: 1 / Mitu: 1 | PVC | Grey | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 72,150 € 5+ 70,710 € | Min: 1 / Mitu: 1 | PVC | Grey | 24AWG | 0.229mm² | 1000ft | 304.8m | 80°C | 7 x 0.2mm | 300V | Tinned Copper | 1.07mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
Reel of 1 Pool | 1+ 40,480 € 5+ 39,670 € 10+ 38,860 € | Min: 1 / Mitu: 1 | PVC | Grey | - | 0.75mm² | 328ft | 100m | 80°C | 24 x 0.2mm | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Pool | 1+ 51,320 € 5+ 50,290 € 10+ 49,270 € | Min: 1 / Mitu: 1 | PVC | Grey | - | 0.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Pool | 1+ 76,980 € 5+ 75,440 € 10+ 73,900 € | Min: 1 / Mitu: 1 | PVC | Grey | 16AWG | 1.5mm² | 328ft | 100m | 80°C | - | 750V | Copper | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 102,130 € 5+ 100,090 € | Min: 1 / Mitu: 1 | PVC | Grey | 22AWG | 0.357mm² | 1000ft | 304.8m | 80°C | 7 x 0.255mm | 300V | Tinned Copper | 1.22mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
Reel of 1 Pool | 1+ 46,510 € 5+ 45,580 € 10+ 44,650 € | Min: 1 / Mitu: 1 | Silicone | Grey | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 43,970 € | Min: 1 / Mitu: 1 | PTFE | Grey | 24AWG | 0.229mm² | 100ft | 30.5m | 200°C | 7 x 32AWG | 600V | Tinned Copper | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 39,130 € 5+ 38,350 € 10+ 37,560 € | Min: 1 / Mitu: 1 | Silicone | Grey | 24AWG | 0.25mm² | 328ft | 100m | 180°C | 14 x 0.15mm | 300V | Tinned Copper | 1.9mm | - | OLFLEX HEAT 180 SiF Series | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | PVC | Grey | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 41,240 € 5+ 40,420 € | Min: 1 / Mitu: 1 | PVC | Grey | 19AWG | 0.75mm² | 328ft | 100m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 29,140 € 5+ 28,560 € | Min: 1 / Mitu: 1 | PVC | Grey | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 38,360 € 5+ 36,280 € | Min: 1 / Mitu: 1 | PVC | Grey | 24AWG | - | 1000ft | 305m | 80°C | 11 x 0.16mm | 300V | Tinned Copper | 1.4mm | UL 1007 | - | |||||
Reel of 30 Pool | 1+ 57,610 € | Min: 1 / Mitu: 1 | PTFE | Grey | 24AWG | 0.242mm² | 100ft | 30.5m | 200°C | 19 x 0.127mm | 600V | Copper | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Pool | 1+ 6,900 € 3+ 6,720 € | Min: 1 / Mitu: 1 | PVC | Grey | 24AWG | 0.22mm² | 328.08ft | 100m | 70°C | 7 x 0.2mm | - | Tinned Copper | 1.3mm | - | - | |||||
Reel of 1 Pool | 1+ 115,660 € 5+ 113,350 € | Min: 1 / Mitu: 1 | PVC | Grey | 18AWG | 0.81mm² | 1000ft | 304.8m | 80°C | 16 x 30AWG | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 41,470 € 5+ 33,620 € 10+ 28,930 € | Min: 1 / Mitu: 1 | PTFE | Grey | 22AWG | 0.34mm² | 82.02ft | 25m | 260°C | 19 x 0.15mm | 600V | Silver Plated Copper | 1.35mm | - | - | |||||
Reel of 30 Pool | 1+ 38,060 € 5+ 37,300 € 10+ 36,540 € | Min: 1 / Mitu: 1 | PTFE | Grey | 28AWG | 0.072mm² | 100ft | 30.5m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - |