Green, Yellow Hook Up Wire:
Leiti 301 toodetLeidke poest Farnell Eesti suur valik Green, Yellow Hook Up Wire. Meil on lai valik Hook Up Wire, näiteks Black, White, Red & Blue Hook Up Wire maailma tipptootjatelt, sealhulgas: Alpha Wire, Pro Power, Multicomp Pro, Lapp & Brand Rex
Kuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 72,100 € 5+ 70,660 € 10+ 69,220 € | Min: 1 / Mitu: 1 | Silicone | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 47,310 € 5+ 46,360 € 10+ 45,420 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 74,410 € 5+ 72,920 € 10+ 71,430 € | Min: 1 / Mitu: 1 | Silicone | Green, Yellow | 18AWG | 32 x 0.2mm | 328ft | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Pool | 1+ 177,010 € 5+ 173,470 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 18AWG | 16 x 0.255mm | 1000ft | 304.8m | 80°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Pool | 1+ 26,660 € 5+ 26,130 € 10+ 25,590 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | - | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Pool | 1+ 64,150 € 5+ 62,870 € 10+ 61,580 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Each | 1+ 26,130 € 5+ 20,190 € 10+ 18,490 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 16ft | 5m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | |||||
Reel of 1 Pool | 1+ 57,730 € 5+ 56,580 € 10+ 55,420 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | |||||
1204358 RoHS | Reel of 1 Pool | 1+ 218,090 € 5+ 213,730 € 10+ 209,370 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | - | 328ft | 100m | 80°C | 6mm² | 750V | Copper | - | 5.3mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 36,470 € 5+ 35,740 € 10+ 35,010 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 51,320 € 5+ 50,290 € 10+ 49,270 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | |||||
1204344 RoHS | Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 50 x 0.255mm | 328ft | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 76,980 € 5+ 75,440 € 10+ 73,900 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | |||||
1204339 RoHS | Reel of 1 Pool | 1+ 76,980 € 5+ 75,440 € 10+ 73,900 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | - | ||||
Reel of 1 Pool | 1+ 234,070 € 5+ 229,390 € 10+ 224,710 € | Min: 1 / Mitu: 1 | MPPE | Green, Yellow | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.66mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
Reel of 1 Pool | 1+ 147,400 € 5+ 144,450 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 20AWG | 10 x 0.255mm | 1000ft | 304.8m | 80°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Pool | 1+ 170,310 € 5+ 166,900 € 10+ 163,500 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 102,630 € 5+ 100,580 € 10+ 98,520 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX Series | |||||
Reel of 1 Pool | 1+ 41,690 € 5+ 40,860 € 10+ 40,020 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | - | |||||
Reel of 1 Pool | 1+ 163,560 € 5+ 160,290 € 10+ 157,020 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 1 Pool | 1+ 195,170 € 5+ 191,270 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 3.3ft | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,930 € 10+ 2,830 € 25+ 2,730 € 50+ 2,540 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 240,710 € 5+ 235,900 € | Min: 1 / Mitu: 1 | LSZH | Green, Yellow | - | 75 x 0.3mm | 328ft | 100m | 90°C | 6mm² | 750V | Copper | - | 5.5mm | - | - | |||||
1 Metre | 1+ 0,619 € 10+ 0,598 € 25+ 0,577 € 50+ 0,536 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |