Hook Up Wire:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 174,240 € 5+ 158,400 € | Min: 1 / Mitu: 1 | - | PVC | Black | 24AWG | - | 328ft | 100m | 70°C | 7 x 0.2mm | - | Copper | 6mm | - | MP Pro Fibre Optic Cable | |||||
Reel of 1 Pool | 1+ 137,770 € 5+ 105,730 € 10+ 103,620 € | Min: 1 / Mitu: 1 | - | Polyolefin | Black | - | 6mm² | 50ft | 15.24m | 90°C | 78 x 0.3mm | 1.5kV | Tinned Copper | 6mm | EN 50395-6, EN 50395-8.2, EN50618, IEC/EN 60228, IEC 60332-1-2 IEC 60811-2-1 | Flex-Sol-Evo-TX Series | |||||
50 Foot | 1+ 788,010 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 50ft | 15.2m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series | |||||
500 Foot | 1+ 7 053,000 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 500ft | 152.4m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series | |||||
250 Foot | 1+ 4 105,000 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 250ft | 76.2m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series | |||||
1000 Foot | 1+ 14 104,000 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 1000ft | 304.8m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series | |||||
100 Foot | 1+ 1 543,000 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 100ft | 30.5m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series | |||||
4567315 | MULTICOMP PRO | Reel of 100 Pool | 1+ 111,940 € 25+ 107,300 € 50+ 104,710 € 100+ 101,620 € 250+ 98,520 € | Min: 1 / Mitu: 1 | Triumph Cable | Nylon | Transparent | 8AWG | - | 100ft | 30.5m | 90°C | 19 x 0.8mm | 600V | Tinned Copper | 6mm | - | - | |||
4567314 | MULTICOMP PRO | Reel of 100 Pool | 1+ 111,940 € 25+ 107,300 € 50+ 104,710 € 100+ 101,620 € 250+ 98,520 € | Min: 1 / Mitu: 1 | Triumph Cable | Nylon | Transparent | 8AWG | - | 100ft | 30.5m | 90°C | 19 x 0.8mm | 600V | Tinned Copper | 6mm | - | - | |||
25 Foot | 1+ 334,380 € | Min: 1 / Mitu: 1 | - | Mica Glass | Tan | 8AWG | 8.3mm² | 25ft | 7.6m | 450°C | 133 x 29AWG | 300V | Nickel Plated Copper | 6mm | CSA, NRTL, UL | HTMG Series |