Hook Up Wire:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 405,210 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 12AWG | 3.29mm² | 100ft | 30m | - | 65 x 30AWG | 20kV | Tinned Copper | 4.9mm | - | - | |||||
Reel of 1 Pool | 1+ 212,580 € 3+ 204,740 € | Min: 1 / Mitu: 1 | LSZH | Brown | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 204,990 € 3+ 197,420 € | Min: 1 / Mitu: 1 | LSZH | Blue | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 204,990 € 3+ 197,420 € | Min: 1 / Mitu: 1 | LSZH | Grey | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 205,050 € 3+ 197,480 € | Min: 1 / Mitu: 1 | LSZH | White | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 2 758,000 € | Min: 1 / Mitu: 1 | Silicone Rubber | White | 12AWG | 3.29mm² | 1000ft | 305m | 150°C | 65 x 30AWG | 20kV | Tinned Copper | 4.9mm | UL AWM 3239 | - | |||||
Reel of 1 Pool | 1+ 135,100 € 3+ 128,190 € | Min: 1 / Mitu: 1 | LSZH | Red | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 189,480 € 3+ 182,490 € | Min: 1 / Mitu: 1 | LSZH | Green, Yellow | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 189,480 € 3+ 182,490 € | Min: 1 / Mitu: 1 | LSZH | Green | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 2 048,000 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 12AWG | 3.29mm² | 1000ft | 305m | - | 65 x 30AWG | 20kV | Tinned Copper | 4.9mm | - | - | |||||
Reel of 1 Pool | 1+ 405,210 € | Min: 1 / Mitu: 1 | Silicone Rubber | White | 12AWG | 3.29mm² | 100ft | 30m | - | 65 x 30AWG | 20kV | Tinned Copper | 4.9mm | - | - | |||||
Reel of 1 Pool | 1+ 79,330 € 3+ 75,250 € | Min: 1 / Mitu: 1 | LSZH | Black | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+ 54,490 € | Min: 1 / Mitu: 1 | LSZH | Yellow | - | 4mm² | 328.08ft | 100m | 90°C | 56 x 0.3mm | 500V | Copper | 4.9mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable |