Hook Up Wire:
Leiti 32 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 195,170 € 5+ 191,270 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | Black | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Blue | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,930 € 10+ 2,830 € 25+ 2,730 € 50+ 2,540 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,790 € 10+ 2,700 € 25+ 2,610 € 50+ 2,420 € | Min: 1 / Mitu: 1 | PVC | Brown | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Black | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Red | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | Blue | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Dark Blue | 10AWG | 6mm² | - | - | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 186,080 € 5+ 182,360 € | Min: 1 / Mitu: 1 | PVC | Brown | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Orange | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,790 € 10+ 2,700 € 25+ 2,610 € 50+ 2,420 € | Min: 1 / Mitu: 1 | PVC | Light Blue | 10AWG | 6mm² | - | - | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | Violet | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | White | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,790 € 10+ 2,700 € 25+ 2,610 € 50+ 2,420 € | Min: 1 / Mitu: 1 | PVC | Yellow | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 180,310 € 5+ 176,700 € | Min: 1 / Mitu: 1 | PVC | Green | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | Red | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,930 € 10+ 2,830 € 25+ 2,730 € 50+ 2,540 € | Min: 1 / Mitu: 1 | PVC | Grey | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,770 € 10+ 2,680 € 25+ 2,590 € 50+ 2,400 € | Min: 1 / Mitu: 1 | PVC | Green | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 195,170 € 5+ 191,270 € | Min: 1 / Mitu: 1 | PVC | Grey | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | White | 10AWG | 6mm² | - | - | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 192,050 € 5+ 188,210 € | Min: 1 / Mitu: 1 | PVC | Orange | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 2,880 € 10+ 2,780 € 25+ 2,690 € 50+ 2,500 € | Min: 1 / Mitu: 1 | PVC | Violet | 10AWG | 6mm² | - | - | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 186,080 € 5+ 182,360 € | Min: 1 / Mitu: 1 | PVC | Light Blue | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 189,100 € 5+ 185,320 € | Min: 1 / Mitu: 1 | PVC | Yellow | 10AWG | 6mm² | 328ft | 100m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |