Hook Up Wire:
Leiti 26 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Red | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Blue | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Brown | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,960 € 10+ 1,900 € 25+ 1,830 € 50+ 1,700 € | Min: 1 / Mitu: 1 | PVC | Yellow | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Dark Blue | 12AWG | 4mm² | - | - | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 128,700 € 5+ 126,130 € | Min: 1 / Mitu: 1 | PVC | Brown | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Grey | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Dark Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Violet | 12AWG | 4mm² | - | - | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 130,760 € 5+ 128,140 € | Min: 1 / Mitu: 1 | PVC | Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Light Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Orange | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 128,700 € 5+ 126,130 € | Min: 1 / Mitu: 1 | PVC | Grey | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Light Blue | 12AWG | 4mm² | - | - | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Green | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | White | 12AWG | 4mm² | - | - | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 128,700 € 5+ 126,130 € | Min: 1 / Mitu: 1 | PVC | Orange | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 128,700 € 5+ 126,130 € | Min: 1 / Mitu: 1 | PVC | White | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Violet | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |