Hook Up Wire:
Leiti 111 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1204351 RoHS | Reel of 1 Pool | 1+ 165,340 € 5+ 162,030 € 10+ 158,730 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 165,340 € 5+ 162,030 € 10+ 158,730 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 170,310 € 5+ 166,900 € 10+ 163,500 € | Min: 1 / Mitu: 1 | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
Each | 1+ 26,130 € 5+ 20,190 € 10+ 18,490 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 16ft | 5m | 70°C | 1036 x 0.07mm | 1.5kV | - | 4.8mm | - | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Red | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Black | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,170 € 10+ 2,090 € 25+ 2,020 € 50+ 1,880 € | Min: 1 / Mitu: 1 | LSZH | Brown | - | 4mm² | 3.3ft | 1m | 90°C | - | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Pack of 1 | 1+ 98,880 € 5+ 75,890 € 10+ 74,370 € | Min: 1 / Mitu: 1 | Silicone | Black | 11AWG | 4mm² | 32.8ft | 10m | 150°C | 1036 x 0.07mm | 1.5kV | Tinned Copper | 5.4mm | - | SiliStrom Series | |||||
Reel of 1 Pool | 1+ 64,490 € 5+ 61,750 € 10+ 59,000 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 82ft | 25m | 70°C | 1036 x 0.07mm | 1.5kV | - | 4.8mm | - | - | |||||
1204352 RoHS | Reel of 1 Pool | 1+ 141,930 € 5+ 139,090 € 10+ 136,250 € | Min: 1 / Mitu: 1 | PVC | Blue | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Blue | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Brown | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,960 € 10+ 1,900 € 25+ 1,830 € 50+ 1,700 € | Min: 1 / Mitu: 1 | PVC | Yellow | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Pack of 1 | 1+ 99,710 € 5+ 76,520 € 10+ 74,990 € | Min: 1 / Mitu: 1 | Silicone | Red | 11AWG | 4mm² | 32.8ft | 10m | 150°C | 1036 x 0.07mm | 1.5kV | Tinned Copper | 5.4mm | - | SiliStrom Series | |||||
Reel of 1 Pool | 1+ 128,700 € 5+ 126,130 € | Min: 1 / Mitu: 1 | PVC | Brown | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,870 € 10+ 1,810 € 25+ 1,750 € 50+ 1,620 € | Min: 1 / Mitu: 1 | PVC | Dark Blue | 12AWG | 4mm² | - | - | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,930 € 10+ 1,870 € 25+ 1,800 € 50+ 1,670 € | Min: 1 / Mitu: 1 | PVC | Grey | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 2,160 € 10+ 2,090 € 25+ 2,020 € 50+ 1,880 € | Min: 1 / Mitu: 1 | PVC | Black | - | 4mm² | 3.3ft | 1m | 70°C | 7 x 0.85mm | 750V | Copper | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
Reel of 1 Pool | 1+ 124,750 € 5+ 122,260 € | Min: 1 / Mitu: 1 | PVC | Dark Blue | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 144,260 € 5+ 130,180 € | Min: 1 / Mitu: 1 | PVC | Black | - | 4mm² | 328ft | 100m | 70°C | 7 x 0.85mm | 750V | Copper | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R |