Hook Up Wire:
Leiti 229 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ 3,440 € 10+ 3,320 € 25+ 3,210 € | Min: 1 / Mitu: 1 | MPPE | Blue | - | 2.5mm² | - | - | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Pool | 1+ 40,870 € 5+ 33,130 € 10+ 28,510 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 13AWG | 2.5mm² | 16ft | 5m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | Silvolt-1V Series | |||||
Reel of 25 Pool | 1+ 181,770 € 5+ 139,500 € 10+ 136,710 € | Min: 1 / Mitu: 1 | Silicone Rubber | Black | 13AWG | 2.5mm² | 82ft | 25m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | Silvolt-1V Series | |||||
Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 80°C | 50 x 0.255mm | 750V | Copper | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 163,560 € 5+ 160,290 € 10+ 157,020 € | Min: 1 / Mitu: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Pool | 1+ 40,870 € 5+ 33,130 € 10+ 28,510 € | Min: 1 / Mitu: 1 | Silicone Rubber | Red | 13AWG | 2.5mm² | 16ft | 5m | 150°C | 651 x 0.07mm | 1.5kV | Copper | 4.6mm | - | Silvolt-1V Series | |||||
1204344 RoHS | Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 2.5mm² | 328ft | 100m | 80°C | 50 x 0.255mm | 750V | Copper | 4.1mm | CE, HAR | H07V-K Series | ||||
Reel of 1 Pool | 1+ 85,850 € 5+ 65,890 € 10+ 64,570 € | Min: 1 / Mitu: 1 | TPE | Red | - | 2.5mm² | 82ft | 25m | 90°C | 651 x 0.07mm | 750V | Copper | 3.6mm | - | - | |||||
Reel of 1 Pool | 1+ 84,390 € 5+ 64,760 € 10+ 63,460 € | Min: 1 / Mitu: 1 | TPE | Black | - | 2.5mm² | 82ft | 25m | 90°C | 651 x 0.07mm | 750V | Copper | 3.6mm | - | - | |||||
Reel of 1 Pool | 1+ 163,560 € 5+ 160,290 € 10+ 157,020 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | - | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 1 Pool | 1+ 24,370 € 5+ 17,730 € 10+ 17,380 € | Min: 1 / Mitu: 1 | PVC | Black | 14AWG | 2.5mm² | 16.4ft | 5m | 70°C | 651 x 0.07mm | 1.5kV | Copper | 3.9mm | - | - | |||||
Reel of 1 Pool | 1+ 121,870 € 5+ 119,430 € 10+ 117,000 € | Min: 1 / Mitu: 1 | PVC | Blue | 14AWG | 2.5mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+ 24,370 € 5+ 17,730 € 10+ 17,380 € | Min: 1 / Mitu: 1 | PVC | Red | 14AWG | 2.5mm² | 16ft | 5m | 70°C | 651 x 0.07mm | 1.5kV | Copper | 4mm | - | - | |||||
Reel of 1 Pool | 1+ 84,710 € 5+ 76,440 € | Min: 1 / Mitu: 1 | PVC | Orange | - | 2.5mm² | 328ft | 100m | 105°C | - | - | Copper | 4.1mm | - | - | |||||
Reel of 1 Pool | 1+ 116,620 € 5+ 114,290 € | Min: 1 / Mitu: 1 | PVC | Blue | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 106,200 € 5+ 104,080 € | Min: 1 / Mitu: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,750 € 10+ 1,690 € 25+ 1,630 € 50+ 1,520 € | Min: 1 / Mitu: 1 | PVC | Blue | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ 1,590 € 10+ 1,540 € 25+ 1,490 € 50+ 1,380 € | Min: 1 / Mitu: 1 | PVC | Black | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | PVC | Red | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 104,280 € 5+ 102,190 € | Min: 1 / Mitu: 1 | PVC | Brown | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | PVC | Green, Yellow | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre | 1+ 1,560 € 10+ 1,510 € 25+ 1,460 € 50+ 1,360 € | Min: 1 / Mitu: 1 | PVC | Red | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Pool | 1+ 95,690 € 5+ 86,350 € | Min: 1 / Mitu: 1 | - | - | - | 2.5mm² | 328ft | 100m | - | - | 450V | - | 4.1mm | - | - | |||||
2367734 RoHS | Reel of 1 Pool | 1+ 250,260 € | Min: 1 / Mitu: 1 | Polymer | Black | 13AWG | 2.5mm² | 328.084ft | 100m | 125°C | 37 x 0.29mm | 1.3kV | Tinned Copper | 2.59mm | - | 100G0111 Series |