RAYCHEM - TE CONNECTIVITY Coaxial Cable:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 882,780 € 5+ 842,080 € | Min: 1 / Mitu: 1 | RG178 | 30AWG | - | 50ohm | 328ft | 100m | Black | LSZH | SPCCS (Silver Plated Copper Coated Steel) | 7 x 0.1mm | 1.8mm | |||||
RAYCHEM - TE CONNECTIVITY | 1 Metre | 1+ 13,240 € 10+ 12,800 € 25+ 12,360 € 50+ 11,480 € | Min: 1 / Mitu: 1 | RG178 | 30AWG | - | 50ohm | - | - | Black | LSZH | SPCCS (Silver Plated Copper Coated Steel) | 7 x 0.1mm | 1.8mm | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Pool | 1+ 670,560 € | Min: 1 / Mitu: 1 | RG316 | - | - | 50ohm | 328ft | 100m | Black | LSZH | SPCCS (Silver Plated Copper Coated Steel) | 7 x 0.1mm | 2.5mm | ||||
RAYCHEM - TE CONNECTIVITY | 1 Metre | 1+ 9,920 € 10+ 9,590 € 25+ 9,260 € 50+ 8,600 € | Min: 1 / Mitu: 1 | RG316 | - | - | 50ohm | - | - | Black | LSZH | SPCCS (Silver Plated Copper Coated Steel) | 7 x 0.1mm | 2.5mm | ||||
RAYCHEM - TE CONNECTIVITY | 1 Metre | 200+ 10,090 € 600+ 9,780 € | Min: 200 / Mitu: 200 | - | 20AWG | - | 50ohm | - | - | Black | Thermorad S | Tin Plated Copper | - | 3.76mm | ||||
Reel of 1 Pool | 1+ 1 158,000 € | Min: 1 / Mitu: 1 | - | 30AWG | 0.05mm² | 75ohm | 328ft | 100m | White | Thermorad S | Tinned Copper | 7 x 38AWG | 2.29mm |