Duct Heaters:
Leiti 37 toodetLeidke poest Farnell Eesti suur valik tooteid Duct Heaters. Meil on suur valik Duct Heaters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Omega
Kuva
Ostja
Insener
Tootja
Duct Heater Type
Supply Voltage
Power Consumption
Watt Density
Outlet Air Temperature Max
Flow Rate Max
Heated Length - Imperial
Heated Length - Metric
Outer Diameter
Inlet NPT
Outlet NPT
Sheath Material
Phase Type
No. of Heating Elements
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 727,110 € | Kokku:727,11 € Min: 1 / Mitu: 1 | Low Flow Air and Liquid Heater | 240VAC | 1.2kW | 115W/in² | 430°C | 15CFM | 10" | 254mm | 32mm | - | 0.375" | 0.5" | 316 Stainless Steel | - | - | AHPF Series | |||||
Each | 1+ 874,700 € | Kokku:874,70 € Min: 1 / Mitu: 1 | Low Flow Air and Liquid Heater | 120VAC | 1.2kW | 115W/in² | 430°C | 15CFM | 10" | 254mm | 32mm | - | 0.375" | 0.5" | 316 Stainless Steel | - | - | AHPF Series | |||||
Each | 1+ 374,060 € | Kokku:374,06 € Min: 1 / Mitu: 1 | Maximum Flow Air Heater | 240VAC | 1.5kW | 150W/in² | 315°C | 200CFM | 10" | 254mm | 101.6mm | - | - | - | Nickel-Chrome | - | - | AHF Series | |||||
Each | 1+ 133,330 € | Kokku:133,33 € Min: 1 / Mitu: 1 | Enclosure and Fan Heater | 240VAC | 50W | - | 86°C | - | - | - | - | - | - | - | - | - | - | CS060 Series | |||||
Each | 1+ 333,110 € | Kokku:333,11 € Min: 1 / Mitu: 1 | Enclosure and Fan Heater | 120VAC | 300W | - | 45°C | 108m³/h | - | - | - | - | - | - | - | - | - | HVL Series | |||||
Each | 1+ 775,800 € | Kokku:775,80 € Min: 1 / Mitu: 1 | Low Flow Air and Liquid Heater | 240VAC | 1kW | 120W/in² | 430°C | 15CFM | 8" | 203mm | 32mm | - | 0.375" | 0.5" | 316 Stainless Steel | - | - | AHPF Series | |||||
Each | 1+ 775,800 € | Kokku:775,80 € Min: 1 / Mitu: 1 | Low Flow Air and Liquid Heater | 120VAC | 1kW | 120W/in² | 430°C | 15CFM | 8" | 203mm | 32mm | - | 0.375" | 0.5" | 316 Stainless Steel | - | - | AHPF Series | |||||
Each | 1+ 135,720 € | Kokku:135,72 € Min: 1 / Mitu: 1 | T Type Air and Gas Heater | 120VAC | 750W | 136W/in² | 540°C | 20CFM | 5.5" | 140mm | 19mm | - | 0.75" | 0.75" | Stainless Steel | - | - | AHP | |||||
Each | 1+ 99,760 € | Kokku:99,76 € Min: 1 / Mitu: 1 | T Type Air and Gas Heater | 120VAC | 400W | 88W/in² | 540°C | 10CFM | 4.5" | 114mm | 13mm | - | 0.375" | 0.375" | Stainless Steel | - | - | AHP Series | |||||
Each | 1+ 100,920 € | Kokku:100,92 € Min: 1 / Mitu: 1 | T Type Air and Gas Heater | 240VAC | 400W | 80W/in² | 540°C | 10CFM | 4.5" | 114.3mm | 13mm | - | 0.375" | 0.375" | Stainless Steel | - | - | AHP Series | |||||
Each | 1+ 84,680 € | Kokku:84,68 € Min: 1 / Mitu: 1 | T Type Air and Gas Heater | 120VAC | 200W | 57W/in² | 540°C | 8CFM | 3.5" | 89mm | 10mm | - | 0.25" | 0.25" | Stainless Steel | - | - | AHP Series | |||||
Each | 1+ 224,820 € | Kokku:224,82 € Min: 1 / Mitu: 1 | T Type Air and Gas Heater | 240VAC | 750W | 136W/in² | 540°C | 20CFM | 5.5" | 139.7mm | 19mm | - | 0.75" | 0.75" | Stainless Steel | - | - | AHP Series | |||||