Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Saadaval tellimiseks
Tootja standardne tarneaeg: 10 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 165,830 € |
| 5+ | 161,180 € |
| 10+ | 150,690 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
165,83 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaDWYER
Tootja toote nrDPC-BCS
Tellimiskood4289344
TootevalikDPC Series
Tehniliste andmete leht
Supply Voltage24V
Response Time-
Power Consumption3VA
Product RangeDPC Series
SVHCNo SVHC (04-Feb-2026)
Toote ülevaade
DPC-BCS is a 24VAC/DC duplexing pump controller. This is used where two pumps are required to alternate to provide equal run time on each. Alternating loads allows for equal wear on both pumps lengthening their operation life. The controlled relay alternates each time the control switch opens. Two LED indicators show the load that is energized by the SPDT output relay. The DPC-ACS model is a standard duplexing controller providing the automatic alternating sequence. The DPC-ACL offers the same automatic sequencing as well as A-B or B-A sequence lock selectable by a three-position toggle switch.
- 120VAC/DC, 240VAC or 24VAC/DC power requirement
- 3VA (approximate) power consumption
- Operating temperature limits from -4 to 131°F (-20 to 55°C)
- SPDT switch type and 1mA switching current
- (2) LED’s show active output relay indicators
- Polycarbonate dust cover enclosure
- Agency approvals are cUR, UR
Tehnilised andmed
Supply Voltage
24V
Power Consumption
3VA
SVHC
No SVHC (04-Feb-2026)
Response Time
-
Product Range
DPC Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90261029
US ECCN:TBC
EU ECCN:TBC
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (04-Feb-2026)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001