47 Leitud tulemused otsingule "motor"
Leidke poest Farnell Eesti suur valik tooteid Motor Gearboxes. Meil on suur valik Motor Gearboxes, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Maxon Motor, Mclennan & Control Techniques
Kuva
Ostja
Insener
Tootja
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 64,530 € 5+ 63,240 € 10+ 61,950 € | Min: 1 / Mitu: 1 | Spur | 18:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | Stainless Steel | - | |||||
Each | 1+ 62,910 € 5+ 61,650 € 10+ 60,390 € | Min: 1 / Mitu: 1 | Spur | 30:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | Stainless Steel | - | |||||
Each | 1+ 72,730 € 5+ 71,280 € 10+ 69,820 € | Min: 1 / Mitu: 1 | Spur | 100:1 | 0.6N-m | 5000rpm | 66% | 25.6mm | Stainless Steel | - | |||||
Each | 1+ 81,820 € 5+ 80,180 € 10+ 78,550 € | Min: 1 / Mitu: 1 | Spur | 200:1 | 0.6N-m | 5000rpm | 59% | 28.1mm | Stainless Steel | - | |||||
Each | 1+ 81,820 € 5+ 80,180 € 10+ 78,550 € | Min: 1 / Mitu: 1 | Spur | 500:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | |||||
Each | 1+ 165,310 € | Min: 1 / Mitu: 1 | Planetary | 19:1 | 0.5N-m | 6000rpm | 70% | 32.2mm | Stainless Steel | - | |||||
147882 | Each | 1+ 41,380 € 5+ 40,550 € 10+ 39,720 € 20+ 38,900 € | Min: 1 / Mitu: 1 | Spur | 25:1 | 0.7N-m | 5000rpm | 70% | 16.5mm | Steel | P5 | ||||
147881 | Each | 1+ 40,650 € 5+ 39,400 € 10+ 38,230 € 20+ 37,470 € | Min: 1 / Mitu: 1 | Spur | 25:2 | 0.45N-m | 5000rpm | 70% | 16.5mm | Steel | P5 | ||||
Each | 1+ 1 409,000 € | Min: 1 / Mitu: 1 | Helical Planetary | 25:1 | 700N-m | 2000rpm | 90% | - | Stainless Steel | VRL | |||||
Each | 1+ 72,730 € 5+ 71,280 € 10+ 69,820 € | Min: 1 / Mitu: 1 | Spur | 60:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | Stainless Steel | - | |||||
Each | 1+ 81,820 € 5+ 80,180 € 10+ 78,550 € | Min: 1 / Mitu: 1 | Spur | 900:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | |||||
Each | 1+ 250,790 € | Min: 1 / Mitu: 1 | Planetary | 5:1 | 6N-m | 5000rpm | 92% | 54mm | - | IP57 | |||||
Each | 1+ 250,790 € | Min: 1 / Mitu: 1 | Planetary | 10:1 | 5.4N-m | 5000rpm | 92% | 68mm | - | IP57 | |||||
147887 | Each | 1+ 55,050 € 5+ 53,400 € 10+ 51,740 € 20+ 50,710 € | Min: 1 / Mitu: 1 | Spur | 15000:1 | 1N-m | 5000rpm | 43% | 16.5mm | Steel | P5 | ||||
Each | 1+ 247,080 € | Min: 1 / Mitu: 1 | Planetary | 50:1 | 15N-m | 5000rpm | 84% | 80mm | - | IP57 | |||||
147885 | Each | 1+ 43,820 € 5+ 42,500 € 10+ 41,200 € 20+ 40,380 € | Min: 1 / Mitu: 1 | Spur | 250:1 | 0.8N-m | 5000rpm | 65% | 16.5mm | Steel | P5 | ||||
147883 | Each | 1+ 46,950 € 5+ 45,540 € 10+ 44,180 € 20+ 43,300 € | Min: 1 / Mitu: 1 | Spur | 50:1 | 0.8N-m | 5000rpm | 70% | 16.5mm | Steel | P5 | ||||
147880 | Each | 1+ 23,690 € 5+ 23,320 € 10+ 22,940 € 20+ 22,570 € | Min: 1 / Mitu: 1 | Spur | 25:3 | 0.35N-m | 5000rpm | 80% | 16.5mm | Steel | P5 | ||||
147886 | Each | 1+ 44,910 € 5+ 43,670 € 10+ 42,480 € 20+ 41,370 € | Min: 1 / Mitu: 1 | Spur | 1250:1 | 0.9N-m | 5000rpm | 58% | 16.5mm | Steel | P5 | ||||
Each | 1+ 156,490 € | Min: 1 / Mitu: 1 | - | - | 1N-m | 6000rpm | 49% | 45.8mm | - | - | |||||
Each | 1+ 327,710 € 5+ 282,510 € | Min: 1 / Mitu: 1 | Planetary | 66:1 | 4.5N-m | 6000rpm | 70% | 43mm | Stainless Steel | - | |||||
Each | 1+ 124,760 € 5+ 107,290 € 10+ 99,890 € 25+ 92,490 € | Min: 1 / Mitu: 1 | Planetary | 1119:1 | 0.35N-m | 8000rpm | 62% | 31.4mm | Stainless Steel | - | |||||
Each | 1+ 106,140 € 5+ 91,280 € 10+ 84,990 € 25+ 78,690 € | Min: 1 / Mitu: 1 | Planetary | 84:1 | 0.2N-m | 8000rpm | 73% | 22.7mm | Stainless Steel | - | |||||
Each | 1+ 48,870 € 5+ 48,220 € 10+ 47,250 € | Min: 1 / Mitu: 1 | Planetary | 19:1 | 0.15N-m | 8000rpm | 81% | 19.1mm | Stainless Steel | - | |||||
Each | 1+ 267,610 € 5+ 264,320 € 10+ 247,400 € | Min: 1 / Mitu: 1 | Planetary | 111:1 | 4.5N-m | 6000rpm | 70% | 43mm | Stainless Steel | - |