Ground Fault Monitoring Relays:
Leiti 11 toodetLeidke poest Farnell Eesti suur valik tooteid Ground Fault Monitoring Relays. Meil on suur valik Ground Fault Monitoring Relays, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Littelfuse & Carlo Gavazzi
Kuva
Ostja
Insener
Tootja
Nom Input Voltage
Trip Time
Contact Current
Contact Configuration
Relay Mounting
Contact Voltage VAC
Product Range
Approvals & Standards
Relay Terminals
Contact Voltage VDC
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3 590,000 € | Min: 1 / Mitu: 1 | 240V | 2.5s | - | SPST-NO, SPST-NC | Panel Mount | - | SE-134C Series | CE, CSA, UL | - | - | - | - | - | - | |||||
LITTELFUSE | Each | 1+ 951,220 € 5+ 898,970 € 10+ 846,750 € | Min: 1 / Mitu: 1 | 240V | - | - | SPST-NO | DIN Rail, Panel | - | EL3100 Series | - | - | - | - | - | - | - | ||||
Each | 1+ 169,350 € | Min: 1 / Mitu: 1 | 240V | - | 5A | SPDT | DIN Rail | 250V | DEB71 Series | CSA, IEC, UL | Screw | 24V | 240VAC | 30mA | 5A | 2.5VA | |||||
Each | 1+ 1 615,000 € | Min: 1 / Mitu: 1 | 24VDC | 2.5s | - | SPST-NO, SPST-NC | DIN Rail, Panel | - | SE-601 Series | CE, CSA, UL | - | - | - | - | - | - | |||||
2813561 | LITTELFUSE | Each | 1+ 573,430 € | Min: 1 / Mitu: 1 | 600VAC | - | - | - | Panel Mount | - | - | CSA, UL | - | - | - | - | - | - | |||
Each | 1+ 1 381,000 € | Min: 1 / Mitu: 1 | 120VAC | 1s | - | SPST-NO | Surface Mount | - | SE-105 Series | CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 1 483,000 € | Min: 1 / Mitu: 1 | 120VAC | 2s | - | SPST-NO | Surface Mount | - | SE-325 Series | CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 1 051,000 € | Min: 1 / Mitu: 1 | 240V | 2.5s | - | SPST-NO, SPST-NC | DIN Rail, Panel | - | SE-701 Series | CE, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 4 136,000 € | Min: 1 / Mitu: 1 | 48VDC | 2.5s | - | SPST-NO, SPST-NC | Panel Mount | - | SE-134C Series | CE, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 3 745,000 € | Min: 1 / Mitu: 1 | 240V | 1s | - | DPST-NO, DPDT | Panel Mount | - | SE-330 Series | CB, CSA, UL | - | - | - | - | - | - | |||||
CARLO GAVAZZI | Each | 1+ 262,760 € | Min: 1 / Mitu: 1 | 240V | - | - | SPDT | DIN Rail | - | DEB71 Series | - | - | - | - | - | - | - |