Tubular Linear Solenoids:
Leiti 124 toodetLeidke poest Farnell Eesti suur valik tooteid Tubular Linear Solenoids. Meil on suur valik Tubular Linear Solenoids, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics
Kuva
Ostja
Insener
Tootja
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 111,780 € 5+ 101,050 € 10+ 99,500 € 25+ 96,940 € 50+ 91,830 € Veel hinnateavet ... | Kokku:111,78 € Min: 1 / Mitu: 1 | Pull | Continuous | 34.9VDC | 43.15N | - | 110.6ohm | 11W | - | 38.1mm | 38.1mm | 42.67mm | STA Series | |||||
Each | 1+ 69,470 € | Kokku:69,47 € Min: 1 / Mitu: 1 | Push | Continuous | 12.4VDC | 78.9N | - | 9.3ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
3387478 | Each | 250+ 20,660 € | Kokku:5 165,00 € Min: 250 / Mitu: 250 | Push | Continuous | 6.2VDC | 3.2N | - | 9.56ohm | 4W | - | 13.21mm | 13.21mm | 26.67mm | STA Series | ||||
Each | 1+ 89,280 € | Kokku:89,28 € Min: 1 / Mitu: 1 | Pull | Continuous | 25VDC | 100.4N | - | 36.9ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ 29,740 € 5+ 28,520 € 10+ 27,310 € 25+ 26,090 € 50+ 25,180 € Veel hinnateavet ... | Kokku:29,74 € Min: 1 / Mitu: 1 | Pull | Continuous | 23.8VDC | 4N | - | 141.93ohm | 4W | - | 13.2mm | 13.2mm | 26.67mm | STA Series | |||||
SAIA-BURGESS | Each | 1+ 66,990 € 5+ 62,210 € 10+ 56,880 € 25+ 54,390 € 50+ 52,670 € Veel hinnateavet ... | Kokku:66,99 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 26VDC | 0 | - | 12.95ohm | 0 | - | - | 25.4mm | 13.46mm | 123421-0xx Series | ||||
MULTICOMP PRO | Each | 1+ 94,760 € 10+ 85,280 € 100+ 43,590 € 1000+ 34,110 € | Kokku:94,76 € Min: 1 / Mitu: 1 | - | Continuous | 24VDC | 1.6kN | - | 55ohm | 10.5W | - | 65mm | 65mm | 35mm | - | ||||
Each | 1+ 58,580 € | Kokku:58,58 € Min: 1 / Mitu: 1 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | - | 19.56mm | 19.56mm | 39.37mm | STA Series | |||||
Each | 1+ 38,430 € 5+ 33,970 € 10+ 30,430 € 20+ 29,820 € | Kokku:38,43 € Min: 1 / Mitu: 1 | Push | Continuous | 23.8VDC | 3.2N | - | 149.93ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 79,600 € 5+ 64,590 € 10+ 63,300 € | Kokku:79,60 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 8.4VDC | 53.4N | - | 8.02ohm | 9W | Wire Leaded | - | 33.33mm | 17.53mm | - | |||||
Each | 1+ 44,250 € 5+ 37,150 € 10+ 33,280 € | Kokku:44,25 € Min: 1 / Mitu: 1 | Push | Continuous | 13.8VDC | 28.9N | - | 19.2ohm | 10W | Wire Leaded | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ 102,690 € 5+ 87,710 € 10+ 85,960 € | Kokku:102,69 € Min: 1 / Mitu: 1 | Pull | Continuous | 13.8VDC | 40N | - | 14.1ohm | 13W | Wire Leaded | - | 31.75mm | 57.2mm | - | |||||
Each | 1+ 42,310 € 5+ 37,390 € 10+ 33,500 € 20+ 32,830 € | Kokku:42,31 € Min: 1 / Mitu: 1 | Pull | Continuous | 6.5VDC | 21.8N | - | 5.32ohm | 8W | Wire Leaded | - | 25.4mm | 29.85mm | STA Series | |||||
Each | 1+ 32,130 € 5+ 26,970 € 10+ 24,170 € | Kokku:32,13 € Min: 1 / Mitu: 1 | Pull | Continuous | 12.2VDC | 4N | - | 37.41ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 31,850 € 5+ 28,140 € 10+ 25,210 € 20+ 24,710 € | Kokku:31,85 € Min: 1 / Mitu: 1 | Pull | Continuous | 23.8VDC | 4N | - | 141.93ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 41,460 € 5+ 36,640 € 10+ 32,820 € 20+ 32,160 € | Kokku:41,46 € Min: 1 / Mitu: 1 | Push | Continuous | 12.2VDC | 3.2N | - | 37.41ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 79,600 € 5+ 61,190 € 10+ 59,970 € | Kokku:79,60 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 13.2VDC | 53.4N | - | 19.2ohm | 9W | Wire Leaded | - | 33.3mm | 17.53mm | - | |||||
Each | 1+ 119,480 € 5+ 102,050 € 10+ 100,010 € | Kokku:119,48 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 9VDC | 120.1N | - | 4.3ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
DELTA ELECTRONICS | Each | 1+ 8,580 € 5+ 8,120 € 10+ 7,640 € 25+ 7,290 € 50+ 7,050 € Veel hinnateavet ... | Kokku:8,58 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | 12.8mm | - | - | - | ||||
Each | 1+ 70,680 € 5+ 68,920 € 10+ 67,150 € 25+ 63,610 € 50+ 60,080 € | Kokku:70,68 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 28VDC | 120.1N | - | 38ohm | 21W | - | 47.6mm | 47.6mm | 26.29mm | - | |||||
Each | 1+ 38,370 € 5+ 36,740 € 10+ 35,110 € 25+ 33,770 € 50+ 32,740 € Veel hinnateavet ... | Kokku:38,37 € Min: 1 / Mitu: 1 | Push | Continuous | 28VDC | 28.9N | - | 77.4ohm | 10W | - | 25.91mm | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ 32,780 € | Kokku:32,78 € Min: 1 / Mitu: 1 | Pull | Continuous | 27.3VDC | 21.8N | - | 93.08ohm | 8W | - | 25.4mm | 25.4mm | 29.85mm | STA Series | |||||
MULTICOMP PRO | Each | 1+ 66,150 € 10+ 59,730 € 25+ 55,030 € 50+ 50,820 € 100+ 46,910 € | Kokku:66,15 € Min: 1 / Mitu: 1 | - | Continuous | 29VDC | 15N | - | 8.4ohm | 100W | - | 25.4mm | 25.4mm | 51mm | - | ||||
MULTICOMP PRO | Each | 1+ 69,910 € 10+ 63,140 € 25+ 58,180 € 50+ 53,720 € 100+ 49,580 € | Kokku:69,91 € Min: 1 / Mitu: 1 | Push or Pull | Continuous | 24VDC | 122gf | - | 85ohm | 6.7W | - | 19.6mm | 19.6mm | 48.5mm | - | ||||
GUARDIAN ELECTRIC | Each | 1+ 57,170 € 5+ 51,860 € 10+ 50,350 € 25+ 49,350 € 50+ 46,970 € Veel hinnateavet ... | Kokku:57,17 € Min: 1 / Mitu: 1 | Pull | Intermittent | 24VDC | 34.752N | - | 36.1ohm | 16.8W | - | 25.4mm | 25.4mm | 51.8mm | T8X16 Series | ||||