KM-ta

Tubular Linear Solenoids:

Leiti 124 toodet
Leidke poest Farnell Eesti suur valik tooteid Tubular Linear Solenoids. Meil on suur valik Tubular Linear Solenoids, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics
Kuva
Ostja
Insener
Tootja
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1162576

RoHS

Each
1+
183,790 €
Min: 1 / Mitu: 1
Pull
Continuous
24VDC
-
-
-
12.9W
Wire Leaded
-
40mm
57mm
-
1162567

RoHS

Each
1+
80,930 €
5+
69,130 €
10+
67,750 €
Min: 1 / Mitu: 1
Pull
Continuous
24VDC
0.11N
-
-
5.5W
Wire Leaded
-
25.4mm
50.8mm
-
2008785

RoHS

Each
1+
14,500 €
5+
12,920 €
10+
11,890 €
20+
11,000 €
50+
10,250 €
Min: 1 / Mitu: 1
-
-
12VDC
-
-
36ohm
4W
-
-
12.7mm
26.2mm
-
1608128

RoHS

Each
1+
78,590 €
5+
67,130 €
10+
65,790 €
Min: 1 / Mitu: 1
Pull
Continuous
24VDC
49.764N
49.764N
68ohm
8.9W
Wire Leaded
-
38.1mm
61.7mm
T12X19 Series
2787328

RoHS

Each
1+
43,810 €
5+
38,710 €
10+
34,680 €
20+
33,990 €
Min: 1 / Mitu: 1
Push
Continuous
12VDC
12.7N
12.7N
20.7ohm
7W
Wire Leaded
-
19.6mm
39.37mm
STA Series
2787327

RoHS

Each
1+
32,310 €
5+
27,580 €
10+
26,300 €
20+
23,560 €
50+
23,090 €
Min: 1 / Mitu: 1
Pull
Continuous
12VDC
12.8N
12.8N
20.7ohm
7W
Wire Leaded
-
19.6mm
39.37mm
STA Series
2787329

RoHS

Each
1+
39,500 €
5+
34,900 €
10+
31,270 €
20+
30,640 €
Min: 1 / Mitu: 1
Pull
Continuous
28VDC
29.4N
29.4N
77.4ohm
10W
Wire Leaded
-
25.91mm
52.07mm
STA Series
1331811

RoHS

Each
1+
22,120 €
Min: 1 / Mitu: 1
Push
Continuous
24VDC
12.7N
-
83.5ohm
7W
-
19.6mm
19.6mm
39.37mm
STA Series
1331783

RoHS

Each
1+
102,660 €
5+
102,040 €
10+
101,420 €
25+
99,990 €
50+
50,350 €
Min: 1 / Mitu: 1
Push or Pull
Continuous
12.7VDC
24N
-
30.6ohm
5W
-
25.4mm
25.4mm
13.46mm
-
1190222

RoHS

Each
30+
33,210 €
100+
29,820 €
250+
26,710 €
Min: 30 / Mitu: 30
Push
Continuous
24VDC
10.565N
-
121ohm
5W
-
19.05mm
19.05mm
39.1mm
TP6X12 Series
2786750
Each
1+
45,880 €
Min: 1 / Mitu: 1
Pull
Continuous
6.1VDC
12.8N
-
5.27ohm
7W
-
19.6mm
19.6mm
39.37mm
STA Series
3275672

RoHS

Each
25+
83,390 €
50+
76,990 €
100+
71,070 €
Min: 25 / Mitu: 25
-
Intermittent
24VDC
1kgf
-
15ohm
38.4W
-
32mm
32mm
82.5mm
-
3275688

RoHS

Each
1+
66,330 €
10+
56,860 €
100+
37,900 €
1000+
28,430 €
Min: 1 / Mitu: 1
-
Continuous
24VDC
950N
-
70ohm
8.2W
-
50mm
50mm
30mm
-
1331798

RoHS

Each
1+
115,560 €
5+
109,790 €
10+
104,020 €
25+
98,790 €
50+
89,960 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Push or Pull
Continuous
12.3VDC
218N
-
4.69ohm
32W
-
57.15mm
57.15mm
33.78mm
-
1363757

RoHS

Each
1+
78,220 €
5+
76,260 €
10+
74,300 €
25+
70,400 €
50+
66,490 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Pull
Continuous
12.4VDC
64.5N
-
9.3ohm
17W
-
38.1mm
38.1mm
63.5mm
-
1331809

RoHS

Each
1+
33,300 €
5+
32,480 €
10+
31,640 €
25+
29,970 €
50+
28,300 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Pull
Continuous
24VDC
12.8N
-
83.5ohm
7W
-
19.6mm
19.6mm
39.37mm
195204 Series
1686940

RoHS

Each
1+
60,230 €
5+
54,450 €
10+
53,600 €
25+
52,230 €
50+
49,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Push
Continuous
24VDC
21.129N
-
135ohm
4.5W
-
25.4mm
25.4mm
29.71mm
TP8X9 Series
1304137

RoHS

Each
1+
58,310 €
5+
52,890 €
10+
51,350 €
25+
50,330 €
50+
47,910 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Push
Continuous
24VDC
23.075N
-
110ohm
5.5W
-
25.4mm
25.4mm
51.8mm
TP8X16 Series
1382882

RoHS

Each
1+
74,800 €
5+
67,620 €
10+
66,580 €
25+
64,870 €
50+
61,450 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
-
-
-
45.316N
-
-
-
-
38.1mm
-
-
-
1331812

RoHS

Each
1+
38,580 €
Min: 1 / Mitu: 1
Pull
Continuous
5.2VDC
29.4N
-
2.69ohm
10W
-
25.91mm
25.91mm
52.07mm
STA Series
3276537

RoHS

Each
100+
113,580 €
Min: 100 / Mitu: 100
Push
Continuous
25VDC
78.9N
-
36.9ohm
17W
-
38.6mm
38.6mm
65mm
STA Series
3276534

RoHS

Date/Lot Code

Each
1+
75,420 €
5+
73,530 €
10+
71,650 €
25+
67,880 €
50+
64,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Pull
Continuous
12.4VDC
100.4N
-
9.3ohm
17W
-
38.6mm
38.6mm
65mm
STA Series
1331804

RoHS

Each
1+
16,800 €
Min: 1 / Mitu: 1
Pull
Continuous
12.2VDC
4N
-
37.41ohm
4W
-
13.2mm
13.2mm
26.67mm
STA Series
1363756

RoHS

Each
1+
79,110 €
5+
77,140 €
10+
75,160 €
25+
71,200 €
50+
67,250 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Pull
Continuous
27VDC
40N
-
55.1ohm
13W
-
31.75mm
31.75mm
57.2mm
-
1704815

RoHS

Each
1+
111,780 €
5+
101,050 €
10+
99,500 €
25+
96,940 €
50+
91,830 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Pull
Continuous
34.9VDC
43.15N
-
110.6ohm
11W
-
38.1mm
38.1mm
42.67mm
STA Series
1–25 124-st üksusest
5 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account