KM-ta

Rotary Solenoids:

Leiti 3 toodet
Kuva
Ostja
Insener
Tootja
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Solenoid Duty Cycle
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3997454

RoHS

Each
50+
143,590 €
Min: 50 / Mitu: 50
0.5in-lb
0.056N-m
1312Turns
Continuous
25°
CCW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
18.26mm
3997448

RoHS

Each
50+
143,610 €
Min: 50 / Mitu: 50
0.3in-lb
0.033N-m
1312Turns
Continuous
45°
CW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
18.26mm
3997452

RoHS

Each
50+
143,610 €
Min: 50 / Mitu: 50
0.5in-lb
0.056N-m
1312Turns
Continuous
25°
CW
23VDC
7W
69.56ohm
Wire Leaded
29.36mm
18.26mm
1–3 3-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account