3B Series Rotary Solenoids:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Solenoid Duty Cycle
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
External Diameter
External Length
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,170 € | Min: 1 / Mitu: 1 | 0.4in-lb | 0.045N-m | 720Turns | Continuous | 45° | CW | 14.1VDC | 10W | 18.4ohm | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ 54,230 € 5+ 52,290 € 10+ 51,140 € 25+ 49,980 € 50+ 48,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.9in-lb | 0.101N-m | 720Turns | Continuous | 25° | CW | 14.1VDC | 10W | 18.4ohm | 33.3mm | 22.23mm | 3B Series |