Rotary Solenoids:
Leiti 21 toodetLeidke poest Farnell Eesti suur valik tooteid Rotary Solenoids. Meil on suur valik Rotary Solenoids, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ledex & Magnet Schultz
Kuva
Ostja
Insener
Tootja
Holding Torque - Imperial
Holding Force - Imperial
Holding Torque - Metric
Holding Force - Metric
No. of Turns
Solenoid Duty Cycle
Coil Voltage VDC Nom
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
Outside Diameter
External Length
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAGNET SCHULTZ | Each | 1+ 423,820 € | Kokku:423,82 € Min: 1 / Mitu: 1 | 0.186in-lb | - | - | - | - | Continuous | 24V | 110° | CW | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | - | 36.5mm | - | ||||
Each | 1+ 60,590 € | Kokku:60,59 € Min: 1 / Mitu: 1 | 0.4in-lb | - | 0.045N-m | - | 720Turns | Continuous | - | 45° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ 127,920 € 5+ 125,460 € 10+ 123,000 € 25+ 111,250 € | Kokku:127,92 € Min: 1 / Mitu: 1 | - | - | - | - | 748Turns | - | - | - | - | - | - | - | - | - | 39.67mm | - | - | |||||
Each | 1+ 169,180 € | Kokku:169,18 € Min: 1 / Mitu: 1 | - | - | - | - | 858Turns | Continuous | - | - | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 1+ 104,450 € | Kokku:104,45 € Min: 1 / Mitu: 1 | - | 5in-lb | - | 0.564N-m | 1088Turns | Continuous | 24V | - | - | 24VDC | 21W | 30.48ohm | Wire Leaded | 47.6mm | - | 26.6mm | 5S Series | |||||
Each | 50+ 147,840 € | Kokku:7 392,00 € Min: 50 / Mitu: 50 | 3in-lb | - | 0.33N-m | - | 1110Turns | Continuous | - | 95° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 2E Series | |||||
Each | 50+ 137,610 € | Kokku:6 880,50 € Min: 50 / Mitu: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CCW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 135,100 € | Kokku:6 755,00 € Min: 50 / Mitu: 50 | - | - | - | - | 748Turns | Continuous | - | 67.5° | CW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ 137,630 € | Kokku:6 881,50 € Min: 50 / Mitu: 50 | 0.3in-lb | - | 0.033N-m | - | 1312Turns | Continuous | - | 45° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 50+ 137,630 € | Kokku:6 881,50 € Min: 50 / Mitu: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 117,070 € | Kokku:5 853,50 € Min: 50 / Mitu: 50 | 1in-lb | - | 0.11N-m | - | 748Turns | Continuous | - | 45° | CCW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | - | |||||
Each | 50+ 306,680 € | Kokku:15 334,00 € Min: 50 / Mitu: 50 | - | - | - | - | 404Turns | Continuous | - | - | CW | 13.4VDC | 21W | 8.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ 137,530 € | Kokku:6 876,50 € Min: 50 / Mitu: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 196,730 € | Kokku:9 836,50 € Min: 50 / Mitu: 50 | - | - | - | - | 460Turns | Continuous | - | - | CW | 19.6VDC | 20W | 19.26ohm | Wire Leaded | 30.17mm | - | 18.26mm | BTA Series | |||||
Each | 50+ 181,430 € | Kokku:9 071,50 € Min: 50 / Mitu: 50 | 9in-lb | - | 1.01N-m | - | 1110Turns | Continuous | - | 25° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 4E Series | |||||
Each | 50+ 117,070 € | Kokku:5 853,50 € Min: 50 / Mitu: 50 | 2in-lb | - | 0.22N-m | - | 1520Turns | Continuous | - | 25° | CW | 27VDC | 12.5W | 56.7ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ 138,100 € | Kokku:6 905,00 € Min: 50 / Mitu: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 137,690 € | Kokku:6 884,50 € Min: 50 / Mitu: 50 | 0.3in-lb | - | 0.033N-m | - | 858Turns | Continuous | - | 45° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ 306,680 € | Kokku:15 334,00 € Min: 50 / Mitu: 50 | - | - | - | - | 7.5Turns | Continuous | - | - | CW | 24.9VDC | 21W | 29.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ 137,690 € | Kokku:6 884,50 € Min: 50 / Mitu: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 1+ 52,340 € 5+ 50,670 € 10+ 50,070 € 25+ 49,470 € 50+ 48,850 € Veel hinnateavet ... | Kokku:52,34 € Min: 1 / Mitu: 1 | 0.9in-lb | - | 0.101N-m | - | 720Turns | Continuous | - | 25° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||