IP510 Series Regulators:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Regulator Type
Pneumatic Connection
Sensor Output Type
Body Size
Pressure Measurement Type
Flow Rate
Voltage Rating
Operating Pressure Max
Port Style
Supply Current
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3871470 | Each | 1+ 1 261,000 € | Min: 1 / Mitu: 1 | Booster Regulator | 1/4 NPT | - | 53.8 | - | 12CFM | - | 15psi | - | - | Female Thread | 3psi | -29°C | 71°C | IP510 Series | ||||
3910116 | Each | 1+ 1 065,000 € | Min: 1 / Mitu: 1 | Pressure Regulator | 1/4" NPT | Pressure | - | Gauge | 12CFM | 40VDC | 60psi | 1/4" FNPT | 20mA | Female Thread | 0psi | -29°C | 71°C | IP510 Series | ||||
3910115 | Each | 1+ 1 065,000 € | Min: 1 / Mitu: 1 | Pressure Regulator | 1/4" NPT | Pressure | - | Gauge | 12CFM | 40VDC | 120psi | 1/4" FNPT | 20mA | Female Thread | 0psi | -29°C | 71°C | IP510 Series | ||||
3871469 | Each | 1+ 1 467,000 € | Min: 1 / Mitu: 1 | Booster Regulator | 1/4 NPT | - | 53.8 | - | 12CFM | - | 60psi | - | - | Female Thread | 0psi | -29°C | 71°C | IP510 Series |