11 Leitud tulemused otsingule "motor"
Leidke poest Farnell Eesti suur valik tooteid Ground Fault Monitoring Relays. Meil on suur valik Ground Fault Monitoring Relays, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Littelfuse & Carlo Gavazzi
Kuva
Ostja
Insener
Tootja
Nom Input Voltage
Trip Time
Contact Current
Contact Configuration
Relay Mounting
Contact Voltage VAC
Product Range
Approvals & Standards
Relay Terminals
Contact Voltage VDC
Supply Voltage Max
Current Monitoring Range Min
Current Monitoring Range Max
Power Consumption
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ 892,470 € 5+ 843,480 € 10+ 794,470 € | Min: 1 / Mitu: 1 | 240VAC | - | - | SPST-NO | DIN Rail, Panel | - | EL3100 Series | - | - | - | - | - | - | - | ||||
Each | 1+ 147,080 € | Min: 1 / Mitu: 1 | 240VAC | - | 5A | SPDT | DIN Rail | 250V | DEB71 Series | CSA, IEC, UL | Screw | 24V | 240VAC | 30mA | 5A | 2.5VA | |||||
Each | 1+ 1 574,000 € | Min: 1 / Mitu: 1 | 24VDC | 2.5s | - | SPST-NO, SPST-NC | DIN Rail, Panel | - | SE-601 | CE, CSA, UL | - | - | - | - | - | - | |||||
2813561 | LITTELFUSE | Each | 1+ 619,440 € | Min: 1 / Mitu: 1 | 600VAC | - | - | - | Panel Mount | - | - | CSA, UL | - | - | - | - | - | - | |||
Each | 1+ 3 878,000 € | Min: 1 / Mitu: 1 | 240VAC | 2.5s | - | SPST-NO, SPST-NC | Panel Mount | - | SE-134C Series | CE, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 1 808,000 € | Min: 1 / Mitu: 1 | 120VAC | 1s | - | SPST-NO | Surface Mount | - | SE-105 | CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 1 136,000 € | Min: 1 / Mitu: 1 | 240VAC | 2.5s | - | SPST-NO, SPST-NC | DIN Rail, Panel | - | SE-701 | CE, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 4 002,000 € | Min: 1 / Mitu: 1 | 48VDC | 2.5s | - | SPST-NO, SPST-NC | Panel Mount | - | SE 134C | CE, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 1 947,000 € | Min: 1 / Mitu: 1 | 120VAC | 2s | - | SPST-NO | Surface Mount | - | SE-325 | CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 4 045,000 € | Min: 1 / Mitu: 1 | 240VAC | 1s | - | DPST-NO, DPDT | Panel Mount | - | SE-330 | CB, CSA, UL | - | - | - | - | - | - | |||||
Each | 1+ 222,960 € | Min: 1 / Mitu: 1 | 240VAC | - | - | SPDT | DIN Rail | - | DEB71 Series | - | - | - | - | - | - | - |