86mm Stepper Motors:
Leiti 15 toodetLeidke poest Farnell Eesti suur valik 86mm Stepper Motors. Meil on lai valik Stepper Motors, näiteks 42mm, 60mm, 56.4mm & 56mm Stepper Motors maailma tipptootjatelt, sealhulgas: Sanyo Denki, Trinamic / Analog Devices, Omega & Mclennan
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ 251,340 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 86mm | Bipolar | 1.8° | Four Phase | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
Each | 1+ 196,170 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | - | 4A | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
SANYO DENKI | Each | 1+ 511,410 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 7.44N-m | 8.1mH | 4A | 0.00029g-cm² | 100VAC | 4 | 158.2mm | 12mm | - | 30mm | ||||
Each | 1+ 342,110 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.35ohm | 5.09N-m | 2.7mH | 6A | - | 100VAC | 4 | 93.73mm | 12mm | SANMOTION F2 | 28.48mm | |||||
Each | 1+ 488,990 € | Min: 1 / Mitu: 1 | Dual Shaft | 86mm | Bipolar | 1.8° | - | - | 7N-m | - | 6A | - | 100VAC | 4 | 96.5mm | 14mm | SM | 30mm | |||||
Each | 1+ 258,810 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.56ohm | - | 3.7mH | 4A | 1.48kg-cm² | 100VAC | 4 | 96.5mm | 14mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 743,940 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 48VDC | 4 | 118mm | 12.7mm | PANdrive | 31.75mm | ||||
Each | 1+ 1 021,000 € | Min: 1 / Mitu: 1 | Dual Shaft | 86mm | Bipolar | 1.8° | - | - | 1845in-oz | - | 9A | - | 2.4V | 8 | 156mm | 15.88mm | OMHT Series | 32mm | |||||
Each | 1+ 760,790 € | Min: 1 / Mitu: 1 | Dual Shaft | 86mm | Bipolar | 1.8° | - | - | 1200in-oz | - | 8.1A | - | 2.2V | 8 | 118mm | 12.7mm | OMHT Series | 32mm | |||||
Each | 1+ 361,140 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.36ohm | - | 2.8mH | 6A | 3kg-cm² | 100VAC | 4 | 96.5mm | 14mm | - | 30mm | |||||
Each | 1+ 460,740 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.46ohm | - | 3.8mH | 6A | 4.5kg-cm² | 100VAC | 4 | 127mm | 14mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 856,180 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | DC | 1.8° | - | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 48VDC | 4 | 118mm | 12.7mm | PANdrive | 31.75mm | ||||
Each | 1+ 396,050 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.7ohm | 5.09N-m | 5.7mH | 4A | 0.00029g-cm² | 100VAC | 4 | 92.2mm | 12mm | - | 30mm | |||||
Each | 1+ 423,760 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.45ohm | 7.44N-m | 3.4mH | 6A | - | 100VAC | 4 | 93.73mm | 12mm | SANMOTION F2 | 28.48mm | |||||
Each | 1+ 455,060 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 86mm | Bipolar, Unipolar | 1.8° | - | - | - | 4.7mH | - | 4800g-cm² | 3.4VDC | - | 189.5mm | 12.7mm | 34HT18C | 30.5mm |