KM-ta
Leidke poest Farnell Eesti suur valik tooteid Stepper Motors. Meil on suur valik Stepper Motors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3817650

RoHS

Each
1+
133,780 €
Min: 1 / Mitu: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
2.35N-m
-
6A
-
24VDC
4
75.8mm
8mm
SANMOTION F2
19.1mm
3817649

RoHS

Each
1+
133,780 €
Min: 1 / Mitu: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
2.35N-m
-
4A
-
24VDC
4
75.8mm
8mm
SANMOTION F2
19.1mm
1708563

RoHS

Each
1+
342,110 €
Min: 1 / Mitu: 1
Single Shaft
86mm
Bipolar
Two Phase
1.8°
0.35ohm
5.09N-m
2.7mH
6A
-
100VAC
4
93.73mm
12mm
SANMOTION F2
28.48mm
4172447

RoHS

Each
1+
129,070 €
5+
126,490 €
10+
123,910 €
Min: 1 / Mitu: 1
Single Shaft
60mm
Bipolar
-
1.8°
-
2.7N-m
-
4A
-
24VDC
4
85.8mm
8mm
103H782 Series
20.6mm
4172440

RoHS

Each
1+
62,280 €
5+
61,030 €
10+
59,790 €
20+
58,540 €
Min: 1 / Mitu: 1
Dual Shaft
42mm
Bipolar
-
1.8°
-
0.265N-m
-
1A
-
24VDC
4
33mm
5mm
103H52 Series
24mm
4172443

RoHS

Each
1+
96,230 €
5+
94,310 €
10+
92,380 €
Min: 1 / Mitu: 1
Dual Shaft
56mm
Unipolar
-
1.8°
-
0.83N-m
-
2A
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
4172446

RoHS

Each
1+
129,070 €
5+
126,490 €
10+
123,910 €
Min: 1 / Mitu: 1
Single Shaft
60mm
Unipolar
-
1.8°
-
2.1N-m
-
3A
-
24VDC
6
85.8mm
8mm
103H782 Series
20.6mm
4176155

RoHS

Each
1+
81,790 €
5+
80,150 €
10+
78,520 €
Min: 1 / Mitu: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
110N-cm
-
4A
-
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
4176154

RoHS

Each
1+
53,900 €
5+
52,820 €
10+
51,740 €
Min: 1 / Mitu: 1
Single Shaft
42mm
Unipolar
-
1.8°
-
30N-cm
-
1.2A
-
24VDC
6
39mm
5mm
103H52 Series
24mm
4696066

RoHS

MIKROELEKTRONIKA
Each
1+
8,320 €
5+
8,150 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4786987

RoHS

CROUZET / PARTNER STOCK
Each
1+
126,310 €
3+
119,410 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4786988

RoHS

CROUZET / PARTNER STOCK
Each
1+
135,170 €
3+
127,800 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4786989

RoHS

CROUZET / PARTNER STOCK
Each
1+
173,630 €
3+
164,170 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4786986

RoHS

CROUZET / PARTNER STOCK
Each
1+
135,170 €
3+
127,800 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4786985

RoHS

CROUZET / PARTNER STOCK
Each
1+
132,600 €
3+
125,370 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1784800

RoHS

Each
1+
28,820 €
5+
28,240 €
10+
27,670 €
20+
27,090 €
Min: 1 / Mitu: 1
Single Shaft
15mm
Bipolar, Unipolar
Four Phase
18°
40ohm
0.388N-cm
14mH
125mA
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
1708571

RoHS

Each
1+
145,180 €
5+
143,710 €
10+
142,230 €
Min: 1 / Mitu: 1
Single Shaft
60mm
Bipolar
Two Phase
0.9°
2.3ohm
-
8.8mH
2A
4.1oz-in²
24VDC
4
76mm
6.35mm
SANMOTION F2
19.1mm
4743209

RoHS

Each
1+
24,790 €
5+
21,160 €
10+
20,180 €
20+
18,080 €
Min: 1 / Mitu: 1
Single Shaft
-
Bipolar, Unipolar
Two Phase
7.5°
50ohm
1.6N-cm
16mH
240mA
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
8001847

RoHS

Each
1+
63,970 €
5+
62,690 €
10+
61,410 €
20+
60,130 €
Min: 1 / Mitu: 1
Single Shaft
42mm
Unipolar
Two Phase
1.8°
3.3ohm
0.37N-m
3.4mH
-
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
2507568

RoHS

Each
1+
103,980 €
5+
88,810 €
10+
87,030 €
Min: 1 / Mitu: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
-
1.8°
-
1.32N-m
-
3A
-
3VDC
8
76mm
6.35mm
-
20.6mm
9598642

RoHS

Each
1+
26,890 €
5+
25,000 €
10+
24,150 €
20+
23,670 €
Min: 1 / Mitu: 1
Single Shaft
42mm
Unipolar
Two Phase
1.8°
75ohm
9N-cm
60mH
160mA
28g-cm²
-
6
33mm
5mm
-
24mm
2507570

RoHS

Each
1+
105,110 €
5+
89,780 €
10+
87,980 €
Min: 1 / Mitu: 1
Single Shaft
-
Bipolar
-
1.8°
-
0.98N-cm
-
500mA
-
1.85VDC
4
9.4mm
3mm
-
10mm
2921456

RoHS

Each
1+
317,120 €
Min: 1 / Mitu: 1
Single Shaft
60mm
Bipolar
Single Phase
1.8°
1.5ohm
3.1N-m
6.8mH
2.8A
840g-cm²
24VDC
4
99mm
-
PANdrive
-
2902262

RoHS

Each
1+
84,250 €
5+
78,540 €
10+
76,970 €
Min: 1 / Mitu: 1
Single Shaft, Hybrid
60mm
Bipolar
Four Phase
1.8°
0.75ohm
1.1N-m
2mH
2.8A
275g-cm²
2.1VDC
4
45mm
8mm
QMot QSH6018
24mm
3515155

RoHS

Each
1+
488,990 €
Min: 1 / Mitu: 1
Dual Shaft
86mm
Bipolar
-
1.8°
-
7N-m
-
6A
-
100VAC
4
96.5mm
14mm
SM
30mm
76–100 282-st üksusest
12 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account