Stepper Motors:
Leiti 282 toodetLeidke poest Farnell Eesti suur valik tooteid Stepper Motors. Meil on suur valik Stepper Motors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,440 € 5+ 48,450 € 10+ 47,460 € 20+ 46,470 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.29N-m | - | 1A | - | 24VDC | 4 | 33mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 66,190 € 5+ 61,710 € 10+ 60,480 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 0.5ohm | 40N-cm | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 211,590 € | Min: 1 / Mitu: 1 | Single Shaft | 28mm | Bipolar | Two Phase | 1.8° | 5.6ohm | 6N-cm | 3.4mH | 670mA | 9g-cm² | 24VDC | 4 | 43mm | 5mm | PANdrive | 20mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 239,890 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | Two Phase | - | 2.3ohm | 0.7N-m | 6mH | 2A | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
3912723 | Each | 1+ 513,350 € | Min: 1 / Mitu: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | - | 1.8° | 0.5ohm | 760N-cm | 2.5mH | 8.5A | - | - | 8 | 125mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ 27,490 € 5+ 25,560 € 10+ 24,690 € 20+ 24,200 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | Two Phase | 1.8° | 22ohm | 5N-cm | 10mH | 400mA | 10g-cm² | - | 4 | 20mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 251,340 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 86mm | Bipolar | Four Phase | 1.8° | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 250,240 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | Two Phase | - | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 226,570 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | Two Phase | 1.8° | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 28VDC | 4 | 47mm | 22mm | PANdrive | 24mm | ||||
Each | 1+ 470,000 € | Min: 1 / Mitu: 1 | Single Shaft | - | Bipolar | - | - | - | 7N-m | - | 4A | - | - | 4 | 96.5mm | 14mm | SM | - | |||||
Each | 1+ 37,310 € 5+ 34,690 € 10+ 33,510 € 20+ 32,840 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | Two Phase | 1.8° | 4.3ohm | 7N-m | 4mH | 750mA | 12g-cm² | - | 4 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ 27,350 € 5+ 25,430 € 10+ 24,570 € 20+ 24,080 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | Two Phase | 1.8° | 3.4ohm | 7N-m | 1.6mH | 950mA | 12g-cm² | - | 6 | 39.5mm | 5mm | - | 24mm | |||||
Each | 1+ 33,420 € 5+ 29,530 € 10+ 26,460 € 20+ 25,930 € | Min: 1 / Mitu: 1 | Single Shaft | - | Bipolar, Unipolar | Two Phase | 7.5° | 5.8ohm | 5.5N-cm | 3.2mH | 860mA | 7.5g-cm² | 5VDC | 6 | 22mm | 2mm | - | 11mm | |||||
Each | 1+ 100,340 € 5+ 98,330 € 10+ 96,330 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Unipolar | - | 1.8° | - | 1.27N-m | - | 3A | - | 24VDC | 6 | 75.8mm | 38.1mm | 103H712 | 19.1mm | |||||
Each | 1+ 122,540 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 2.5N-m | - | 6A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 250,240 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | Two Phase | - | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 133,780 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 2.35N-m | - | 2A | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 175,460 € | Min: 1 / Mitu: 1 | Dual Shaft | 56.4mm | Bipolar | - | 1.8° | - | 354in-oz | - | 5A | - | 2.5V | 8 | 111mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 1.4N-m | - | 2A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 90,700 € 5+ 88,890 € 10+ 87,070 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 0.75N-m | - | 2A | - | 24VDC | 4 | 41.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 144,370 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 1.2ohm | 0.36N-m | 2.2mH | 1A | 57g-cm² | 24VDC | 4 | 50mm | - | PANdrive | - | ||||
Each | 1+ 148,720 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 2.5N-m | - | 4A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 82,990 € 5+ 81,330 € 10+ 79,670 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | - | 1.8° | - | 1.4N-m | - | 4A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
3390903 RoHS | CLIFF ELECTRONIC COMPONENTS | Each | 1+ 26,590 € 10+ 25,090 € 50+ 23,330 € 100+ 21,100 € | Min: 1 / Mitu: 1 | Single Shaft | - | Bipolar, Unipolar | Four Phase | 11.25° | 280ohm | - | - | 32mA | - | 12VDC | 5 | 19mm | 3mm | - | 6mm | |||
TRINAMIC / ANALOG DEVICES | Each | 1+ 322,180 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | Two Phase | 1.8° | - | 0.55N-m | - | 2.8A | - | 48VDC | 4 | 58mm | 6.35mm | PANdrive | 24mm | ||||